Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Cornell Dubilier CDLC Carboncap High-Power Board Mount Ultracapacitors
offer extremely high capacitance values (farads) ranging from 100 to
3000F with extraordinary cycle life in axial, M12 threaded, and 2 and 4
pin snap in versions. This leading edge, organic electrolyte D cell
ultracapacitor can easily
handle more than a half million duty cycles and is designed for reverse
proof surface mount assembly. CDLC Carboncap High-Power Board Mount
Ultracapacitors are suited for industrial power back
up, renewable energy systems, short term UPS, and telecom applications.
Features
High power performance
Ultra Low ESR Characteristics
Axial, M12 threaded, and 2 and 4 pin snap in termination styles available
Applications
Grid stabilization
Wind turbine pitch
Short term UPS
Industrial power backup
Renewable energy systems
Rail system power
Features
High power performance
Ultra Low ESR Characteristics
Axial, M12 threaded, and 2 and 4 pin snap in termination styles available