Cornell Dubilier / Knowles MLPS Radial Aluminum Electrolytic Capacitors
Cornell Dubilier (CDE) MLPS Radial Aluminum Electrolytic Capacitors offers up to 20J of energy storage in a 1/2" height and up to 50 years of life at +45°C. These capacitors multiply the ripple capability with a heatsink and withstand an altitude of more than 80,000 feet, while the nearly hermetic welded seal ensures a 50-year life. The MLPS series is a square-peg component that fits the square holes in electronic assemblies. The high-energy storage and box shape of CDE MLPS Capacitors make them ideal for voltage holdup or filtering in military SEM-E modules, computer cards, and telecom circuit packs.Features
- Long life
- Multiply the ripple capability with a heatsink
- Nearly hermetic welded seal
- Withstands more than 80,000 feet altitude
Applications
- Voltage Holdup or Filtering
- Military SEM-E modules
- Telecom circuit packs
- Computer cards
Specifications
- 7.5VDC to 450VDC rated voltage range
- 110μF to 46,000μF capacitance range
- ±20% capacitance tolerance
- 50 years of life at +45°C
- -55°C to +105°C temperature range
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Capacitancia | Régimen de voltaje de CC | ESR |
|---|---|---|---|---|
| MLPS341M420EB0C | ![]() |
340 uF | 420 VDC | 637 mOhms |
| MLPS372M050EK0C | ![]() |
3700 uF | 50 VDC | 70 mOhms |
| MLPS301M450EB0C | ![]() |
300 uF | 450 VDC | 652 mOhms |
| MLPS341M250EK0C | ![]() |
340 uF | 250 VDC | 483 mOhms |
| MLPS682M063EB0C | ![]() |
6800 uF | 63 VDC | 53 mOhms |
| MLPS112M100EK0C | ![]() |
1100 uF | 100 VDC | 148 mOhms |
| MLPS361M400EB0C | ![]() |
360 uF | 400 VDC | 630 mOhms |
| MLPS502M040EK0C | ![]() |
5000 uF | 40 VDC | 67 mOhm |
| MLPS661M300EB0C | ![]() |
660 uF | 300 VDC | 209 mOhms |
| MLPS861M250EB0C | ![]() |
860 uF | 250 VDC | 194 mOhms |
Publicado: 2022-12-07
| Actualizado: 2025-11-04