Cosel CHS300 300W DC-DC Converters

Cosel CHS300 300W DC-DC Converters are single output power modules in a 58.9mm x 23.26mm x 12.7mm 1/4 Brick package. CHS300 DC-DC Converters feature output voltage of 5-15V and input voltage of DC18-36V or DC36-76V. Output current on Cosel CHS300 ranges from 13.5-40A. These Cosel power modules also feature 2.25kV isolation voltage.

Features

  • 300W output power
  • Input voltage
    • DC18-36V (24 version)
    • DC36-76V (48 version)
  • 5-15V output voltage
  • 13.5-40A output current
  • Single output
View Results ( 176 ) Page
N.º de artículo Descripción Potencia de salida Voltaje de entrada Voltaje de salida-Canal 1 Corriente de salida-Canal 1
CHS3002415-B Convertidores DC/DC: orificio pasante 202.5W 18-36Vin 15V 13.5A Iso 1/4 basplt 202.5 W 18 V to 36 V 15 V 13.5 A
CHS4004848-U Convertidores DC/DC: orificio pasante 403.2W 48V 8.4A TH Shut Down Protection 400 W 36 V to 76 V 48 V 8.4 A
CHS5004812-BI Convertidores DC/DC: orificio pasante Intermediate bus converter 504W 12V 42A base plate 504 W 36 V to 76 V 12 V 42 A
CHS4004824-B Convertidores DC/DC: orificio pasante 396W 24V 16.5A TH Base Plate 400 W 36 V to 76 V 24 V 16.5 A
CHS2004805-B Convertidores DC/DC: orificio pasante Intermediate bus converter (IBC) 200 W 36 V to 76 V 5 V 40 A
CHS2004812-U Convertidores DC/DC: orificio pasante Intermediate bus converter (IBC) 192 W 36 V to 76 V 12 V 16 A
CHS1202424 Convertidores DC/DC: orificio pasante Isolated DC/DC Converters 120W 18-36Vin 24Vout 4.2A TH with base plate 100.8 W 18 V to 36 V 24 V 4.2 A
CHS1202405 Convertidores DC/DC: orificio pasante 120W 18-36Vin 5Vout 24A DIP IBC 120 W 18 V to 36 V 5 V 24 A
CHS1204805-B Convertidores DC/DC: orificio pasante Isolated DC/DC Converters 120W 36-76Vin 5Vout 24A TH with base plate 120 W 36 V to 76 V 5 V 24 A
CHS1204812-B Convertidores DC/DC: orificio pasante Isolated DC/DC Converters 120W 36-76Vin 12Vout 10A TH with base plate 120 W 36 V to 76 V 12 V 10 A
Publicado: 2015-10-28 | Actualizado: 2025-12-15