Cosel UMA Medical Power Supplies
Cosel UMA Medical Power Supplies are designed for medical electric equipment and feature a universal input range of 85VAC to 264VAC. These medical power supplies are suitable for body floating (BF) applications and comply with 2MOPP (IN/OUT) and 1MOPP (OUT/FG) safety requirements. The UMA medical power supplies feature 4kV isolation, low leakage current, and an economical design. These Cosel power supplies comply with CISPR11 class B, CISPR32 class B, EN55011-B, EN55032-B, FCC Part15 class B, and FCC Part18 class B. The UMA medical power supplies are available in five output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 48VDC.Features
- Designed for medical electric equipment
- Medical isolation grade 2MOPP
- 4kV isolation
- Suitable for BF applications
- Low leakage current
- 2" x 3" standard footprint
- Economical design
- Safety agency approvals
- ANSI/AAMI ES60601-1
- EN60601-1 3rd
- C-UL (CAN/CSA-C22.2 No.60601-1)
- UL62368-1
- EN62368-1
- C-UL (CAN/CSA-C22.2 No.62368-1)
- Complies with EN60335
- CE marking
- Low voltage directive
- RoHS directive
- UKCA marking
- Electrical equipment safety regulations
- RoHS regulations
- EMI
- Complies with:
- CISPR11 classB
- CISPR32 classB
- EN55011-B
- EN55032-B
- FCC Part15 classB
- FCC Part18 classB
- Complies with:
Videos
Additional Resources
Publicado: 2023-05-08
| Actualizado: 2025-02-06