Cree LED CLMWB-FKC 3-in-1 SMD LEDs

Cree LED CLMWB-FKC 3-in-1 Surface-Mount Diode (SMD) LEDs offer a small 1.6mm x 1.7mm footprint and are optimized for use in high-resolution outdoor LED video screens. These high-performance red-green-blue (RGB) LEDs feature a wide 120° beam angle, high brightness, an IPx8 water-resistant rating, and moisture sensitivity level (MSL) 5a. The PLCC package has an increased height of 1.6mm to simplify the manufacturing process. The encapsulation resin contains UV inhibitors that minimize the effects of long-term exposure to direct sunlight. This results in stable light output over the LED's lifetime. Cree LED CLMWB-FKC 3-in-1 LEDs are lead free and RoHS compliant. Typical applications include outdoor full-color video screens, decorative lighting, and amusement.

Features

  • High-performance tricolor LED
  • Optimized for high-resolution outdoor LED video screens
  • PLCC package
  • UV inhibitors in encapsulation resin minimize effects of long-term exposure to direct sunlight
  • Stable light output over LED lifetime
  • Increased package height to ease in manufacturing process
  • Water-resistant IPx8 (tested under the condition of assembling it on a PCB with isolating the electrical path by silicone)
  • MSL 5a
  • Lead free
  • RoHS compliant

Applications

  • Outdoor full-color video screens
  • Decorative lighting
  • Amusement

Specifications

  • 120° beam angle
  • Dominant wavelength (nm)
    • Red: 619 to 624
    • Green: 520 to 535
    • Blue: 465 to 477.5
  • Luminous intensity (mcd)
    • Red: 403 to 635
    • Green: 900 to 1260
    • Blue: 160 to 280
  • 1.7mm x 1.6mm x 1.6mm dimensions
Publicado: 2023-02-15 | Actualizado: 2026-08-06