Cree LED J Series® 2835 LEDs
Cree LED J Series® 2835 LEDs are optimized for low‑density lighting applications where high efficacy and smooth appearance are critical. The 2835 LEDs employ the 3V configuration and come in the industry-standard 2.8mm x 3.5mm x 0.7mm package. These LEDs feature flux and chromaticity at 25°C, offer 6500K to 2200K Correlated Color Temperature (CCT) range, and 70, 80, 90, and 95 Color Rendering Index (CRI). The 2835 LEDs are ideally used in downlights, troffers, lamps, and panel lights.Features
- Industry‑compatible package
- 2.8mm x 3.5mm x 0.7mm dimensions
- 3V configuration
- 6500K to 2200K ANSI CCTs available
- 70, 80, and 90 CRI minimum available for 6500K to 2700K CCTs
- 80 and 90 CRI minimum available for 2200K CCT
- 95 CRI minimum available for 6500K, 5000K, 4000K, 3500K, 3000K, and 2700K
- Flux and chromaticity binned at 25°C
- Broad range of performance options
- RoHS and REACH compliant
- UL-recognized component (E495478)
Applications
- Troffers
- Linear
- High/low bay
- Downlights
- Lamps
Videos
Reflow Soldering Characteristics
View Results ( 44 ) Page
| N.º de artículo | Hoja de datos | Longitud de onda/Color de temperatura | Índice de rendimiento de color - CRI |
|---|---|---|---|
| JB2835BWT-G-U35GA0000-N0000001 | ![]() |
3500 K | 90 |
| JE2835BWT-N-U40GA0000-N0000001 | ![]() |
4000 K | 90 |
| JB2835BWT-G-H22GA0000-N0000001 | ![]() |
2200 K | 80 |
| JB2835BWT-G-U22GA0000-N0000001 | ![]() |
2200 K | 90 |
| JB2835BWT-G-H40GA0000-N0000001 | ![]() |
4000 K | 80 |
| JE2835BWT-N-U30GA0000-N0000001 | ![]() |
3000 K | 90 |
| JB2835BWT-G-H30GA0000-N0000001 | ![]() |
3000 K | 80 |
| JE2835BWT-N-H30GA0000-N0000001 | ![]() |
3000 K | 80 |
| JE2835BWT-N-U50GA0000-N0000001 | ![]() |
5000 K | 90 |
| JE2835BWT-N-H40GA0000-N0000001 | ![]() |
4000 K | 80 |
Publicado: 2021-06-30
| Actualizado: 2025-08-26