Cree LED XLamp® XP-L Color LEDs

Cree LED XLamp® XP-L Color LEDs are multi-color RGBW LEDs that deliver high-lumen output and excellent color mixing. These LEDs offer high-density and high-intensity options in 3535 packages. The XLamp XP-L LEDs are available in red, green, blue, and white colors in a single package. These LEDs feature a small distance between the LED die and create a small optical source for superior optical control and efficient color mixing. The XLamp XP-L LEDs feature significantly lower thermal resistance with better thermal transfer than other similar sized LEDs. These LEDs are optimized for high-performance RGBW lighting applications, such as color-changing, architectural, and entertainment.

Features

  • Individually addressable LEDs
  • Electrically neutral thermal path
  • 1A maximum drive current per 3535 LED
  • UL® recognized component (E349212)
  • REACH and RoHS compliant

Specifications

  • Viewing angle:
    • 110° (FWHM) for high density
    • 120° (FWHM) for high intensity
  • Class 3B ESD withstand voltage (HBM per Mil-Std-883D)
  • 150°C LED junction temperature

Applications

  • Specialty lighting:
    • Entertainment
    • Architectural
  • Color changing
  • Stage lighting

High-Intensity Mechanical Diagram

Mechanical Drawing - Cree LED XLamp® XP-L Color LEDs

High-Density Mechanical Diagram

Mechanical Drawing - Cree LED XLamp® XP-L Color LEDs
Publicado: 2024-06-18 | Actualizado: 2025-01-10