Cree LED P4 LEDs
Cree LED P4 LEDs use a unique package design which allows the lighting designer to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED solutions. This is possible through the efficient optical-package design and high-current capabilities. The low-profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance.Cree LED P4 LEDs employ green and blue LED materials, which allow designers to match the color of many lighting applications such as vehicle signal lamps and amusement lighting.
Features
- 7.6mm x 7.6mm dimensions
- Uniform and unique illuminated appearance
- High-current capability
- Can be coupled with reflectors and lenses
- Lead-free
- RoHS compliant
Applications
- Vehicle signal lamps
- Amusement lighting
- Channel letter
Dimensions (mm)
View Results ( 29 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Longitud de onda/Color de temperatura | Ángulo de visualización |
|---|---|---|---|---|
| CP41B-WES-CM0P0234 | ![]() |
Cool White | 9000 K | 60 deg |
| CP41B-WGS-CL0P0134 | ![]() |
Cool White | 9000 K | 90 deg |
| CP41B-ADS-CM0P0454 | ![]() |
Amber | 591 nm | 40 deg |
| CP41B-AHS-CN0Q0454 | ![]() |
Amber | 591 nm | 100 deg |
| CP41B-WES-CN0P0134 | ![]() |
Cool White | 9000 K | 60 deg |
| CP41B-RFS-CL0P0EE4 | ![]() |
Red | 628 nm | 70 deg |
| CP41B-RHS-CM0Q0EE4 | ![]() |
Red | 628 nm | 100 deg |
| CP41B-WES-CM0P0244 | ![]() |
Cool White | 9000 K | 60 deg |
| CP41B-RFS-CM0P0EE4 | ![]() |
Red | 628 nm | 70 deg |
| CP41B-ADS-CL0P0264 | ![]() |
Amber | 591 nm | 40 deg |
Publicado: 2011-07-26
| Actualizado: 2024-08-06