CUI Inc DQD30 DC/DC Converters
CUI Inc DQD30 DC/DC Converters are 30W single-regulated outputs with 1500VDC isolation voltage. Features include overvoltage, input undervoltage, short-circuit, and overcurrent protection. These converters are available in PCB, chassis, and DIN-rail mounting options. The DQD30 DC/DC converters operate over a -40°C to +105°C temperature range. These converters are housed in a 1" x 1" case with a DIP6 footprint and are RoHS-compliant. The DQD30 DC/DC converters are ideal for ITE and industrial applications.
Features
- Up to 30W isolated output
- Single regulated outputs
- Over-voltage protection
- Undervoltage protection
- Short circuit protection
- Over-current protection
- Remote on/off control
- 1500VDC isolation voltage
- -40°C to +105°C temperature range, with derating
- Certified to IEC/EN 62368-1
- PCB, chassis, and DIN-rail mount options
Applications
- ITE
- Industrial
Specifications
- 19.8W to 30W maximum output power
- 9VDC to 75VDC input voltage range
- 3.3VDC to 48VDC output voltage range
- 1" x 1" standard footprint
Dimensions
Publicado: 2026-07-21
| Actualizado: 2026-08-11