CUI Inc PSK-50E AC-DC Power Supplies

CUI Inc PSK-50E AC-DC Power Supplies are 50W continuous power, single-output encapsulated modules operating at an input voltage range of 85VAC to 264VAC. These internal AC-DC power supplies are designed to meet IEC/EN 60335 and are certified to IEC/EN/UL 62368-1. The PSK-50E devices feature Class B emissions, short-circuit protection and no-load power consumption of <0.15W. These internal AC-DC power supplies operate at -30°C to 80°C temperature range and are RoHS compliant. The PSK-50E AC-DC power supplies are ideal for low-power Interconnecting Transformer (ICT), industrial, and consumer electronics.

Features

  • 85VAC to 264VAC universal input voltage range
  • Class B emissions (EN 55032/CISPR)
  • Certified to IEC/EN/UL 62368-1
  • Designed to meet IEC/EN 60335
  • -30°C to 80°C operating temperature range
  • <0.15W no-load power consumption
  • Protections:
    • Short circuit
    • Overvoltage protection
  • Class I or Class II
  • Up to 5000m operating altitude
  • OVC III

Applications

  • Low-power ICT
  • Industrial
  • Consumer electronics

Block Diagram

Block Diagram - CUI Inc PSK-50E AC-DC Power Supplies
View Results ( 6 ) Page
N.º de artículo Hoja de datos Voltaje de salida-Canal 1 Potencia de salida
PSK-50E-12-T PSK-50E-12-T Hoja de datos 12 VDC 50 W
PSK-50E-24-T PSK-50E-24-T Hoja de datos 24 VDC 50 W
PSK-50E-15-T PSK-50E-15-T Hoja de datos 15 VDC 50 W
PSK-50E-36-T PSK-50E-36-T Hoja de datos 36 VDC 50 W
PSK-50E-48-T PSK-50E-48-T Hoja de datos 48 VDC 50 W
PSK-50E-5-T PSK-50E-5-T Hoja de datos 5 VDC 40 W
Publicado: 2025-03-28 | Actualizado: 2025-12-12