CUI Inc PSK-70E AC-DC Power Supplies
CUI Inc PSK-70E AC-DC Power Supplies are 70W continuous power, single-output encapsulated modules operating at an input voltage range of 85VAC to 264VAC. These internal AC-DC power supplies are available in 50W and 70W output power and are designed to meet IEC/EN 60335 and are certified to IEC/EN/UL 62368-1. The PSK-70E devices feature Class B emissions, short-circuit protection, and no-load power consumption of <0.15W. These internal AC-DC power supplies operate at -30°C to 80°C temperature range and are RoHS compliant. The PSK-70E AC-DC power supplies are ideal for low-power ICT, industrial, and consumer electronics.Features
- 85VAC to 264VAC universal input voltage range
- Class B emissions (EN 55032/CISPR)
- Certified to IEC/EN/UL 62368-1
- Designed to meet IEC/EN 60335
- -30°C to 80°C operating temperature range
- Protections:
- Short circuit
- Overvoltage protection
- <0.15W no-load power consumption
- Class I or Class II
- Up to 5000m operating altitude
- OVC III
Applications
- Low-power ICT
- Industrial
- Consumer electronics
Block Diagram
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Potencia de salida | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 |
|---|---|---|---|---|
| PSK-70E-12-DIN | ![]() |
70 W | 12 VDC | 5.8 A |
| PSK-70E-24-DIN | ![]() |
70 W | 24 VDC | 2.92 A |
| PSK-70E-15-DIN | ![]() |
70 W | 15 VDC | 4.65 A |
| PSK-70E-36-DIN | ![]() |
70 W | 36 VDC | 1.94 A |
| PSK-70E-48-DIN | ![]() |
70 W | 48 VDC | 1.46 A |
| PSK-70E-5-DIN | ![]() |
50 W | 5 VDC | 10 A |
Publicado: 2025-04-01
| Actualizado: 2025-06-04