CUI Inc VOF-70E AC-DC Power Supplies
CUI Inc VOF-70E AC-DC Power Supplies are open-frame AC-DC power supplies that feature a universal input voltage range, a wide operating temperature, and Class B emissions. These power supplies are available in a board mount and chassis mount mounting style. The VOF-70E AC-DC power supplies operate at a wide input voltage range of 85VAC to 264VAC and 70W continuous power. These AC-DC power supplies are designed to meet IEC/EN 60335 standards and feature short circuit and over-voltage protection. The VOF-70E internal AC-DC power supplies operate at -30°C to 80°C temperature range. These AC-DC power supplies are housed in a compact 2" x 3" package and are RoHS-complaint. The VOF-70E AC-DC power supplies are ideal for low-power ICT, industrial, and consumer electronic applications.Features
- 85VAC to 264VAC universal input voltage range
- Class B emissions (EN 55032/CISPR)
- Certified to IEC/EN/UL 62368-1
- Designed to meet IEC/EN 60335
- -30°C to 80°C operating temperature range
- Protections:
- Short circuit
- Overvoltage protection
- <0.15W no-load power consumption
- Class I or Class II
- Up to 5000m operating altitude
- OVC III
Applications
- Low-power ICT
- Industrial
- Consumer electronics
Block Diagram
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Voltaje de salida-Canal 1 | Potencia de salida | Armazón abierto/Blindado | Voltaje de entrada | Corriente de salida-Canal 1 | Dimensiones | Frecuencia de entrada | Voltaje de aislamiento | Regulación de carga |
|---|---|---|---|---|---|---|---|---|---|---|
| VOF-70E-12 | ![]() |
12 VDC | 70 W | Open Frame | 85 VAC to 264 VAC | 5.8 A | 76.2 mm x 50.8 mm x 27.1 mm | 47 Hz to 63 Hz | 6 kVDC | Regulated |
| VOF-70E-12-P | ![]() |
12 VDC | 70 W | Open Frame | 85 VAC to 264 VAC | 5.8 A | 76.2 mm x 50.8 mm x 29 mm | 47 Hz to 63 Hz | 6 kVDC | Regulated |
| VOF-70E-24-P | ![]() |
24 VDC | 70 W | Open Frame | 85 VAC to 264 VAC | 2.92 A | 76.2 mm x 50.8 mm x 29 mm | 47 Hz to 63 Hz | 6 kVDC | Regulated |
| VOF-70E-24 | ![]() |
24 VDC | 70 W | Open Frame | 85 VAC to 264 VAC | 2.92 A | 76.2 mm x 50.8 mm x 27.1 mm | 47 Hz to 63 Hz | 6 kVDC | Regulated |
| VOF-70E-15 | ![]() |
15 VDC | 70 W | Open Frame | 85 VAC to 264 VAC | 4.65 A | 76.2 mm x 50.8 mm x 27.1 mm | 47 Hz to 63 Hz | 6 kVDC | Regulated |
| VOF-70E-15-P | ![]() |
15 VDC | 70 W | Open Frame | 85 VAC to 264 VAC | 4.65 A | 76.2 mm x 50.8 mm x 29 mm | 47 Hz to 63 Hz | 6 kVDC | Regulated |
| VOF-70E-36 | ![]() |
36 VDC | 70 W | Open Frame | 85 VAC to 264 VAC | 1.94 A | 76.2 mm x 50.8 mm x 27.1 mm | 47 Hz to 63 Hz | 6 kVDC | Regulated |
| VOF-70E-36-P | ![]() |
36 VDC | 70 W | Open Frame | 85 VAC to 264 VAC | 1.94 A | 76.2 mm x 50.8 mm x 29 mm | 47 Hz to 63 Hz | 6 kVDC | Regulated |
| VOF-70E-48 | ![]() |
48 VDC | 70 W | Open Frame | 85 VAC to 264 VAC | 1.46 A | 76.2 mm x 50.8 mm x 27.1 mm | 47 Hz to 63 Hz | 6 kVDC | Regulated |
| VOF-70E-48-P | ![]() |
48 VDC | 70 W | Open Frame | 85 VAC to 264 VAC | 1.46 A | 76.2 mm x 50.8 mm x 29 mm | 47 Hz to 63 Hz | 6 kVDC | Regulated |
Publicado: 2025-03-04
| Actualizado: 2025-04-15