CUI Inc SDI100 AC-DC Power Supplies
CUI Inc SDI100 AC-DC Power Supplies are desktop adapters with a USB Type-C® DC connector and a universal input of 90VAC to 264VAC. These adapters offer a maximum output power of 100W with level VI efficiency. The SDI100 AC-DC power supplies feature a typical input frequency of 50Hz to 60Hz, 0.9A current, 0.75mA leakage current, and 0.1W no-load power consumption. These power supplies offer various protection features, including overvoltage, overcurrent, and short-circuit protection. The SDI100-U power supply features IEC320/C14 AC inlet, while the SDI100-D power supply features IEC320/C8 AC inlet. The SDI100 AC-DC power supplies are IEC/EN/UL 62368-1 certified and operate within the 0°C to 40°C temperature range. These power supplies are available in black or white and carry an extensive range of safety certifications, including UL/cUL, PSE, and CE. The SDI100 AC-DC power supplies are ideal for Information and Communication Technology / Audio-Visual (ICT/AV) applications.Features
- 100W power
- 90VAC to 264VAC universal input
- USB-C DC connector (SDI100-U)
- Level VI efficiency
- USB power delivery (PD 3.0)
- Overvoltage, overcurrent, and short-circuit protection
- IEC/EN/UL 62368-1 certified
- UL/cUL, PSE, and CE safety approvals
- 0°C to 40°C ambient operating temperature range
- IEC320/C14 AC inlet (SDI100-U)
- IEC320/C8 AC inlet (SDI100-D)
- Custom design available
Publicado: 2025-08-24
| Actualizado: 2025-09-04