CUI Inc SDI120G-U GaN AC-DC Adapters
CUI Inc SDI120G-U GaN AC-DC Adapters feature gallium nitride (GaN) technology and offer smaller and lighter power supplies than standard 120W adapters. SDI120G-U adapters provide up to 120W continuous power, 12VDC to 56VDC output voltage range, and 9A maximum output current. The adapters feature overvoltage, overcurrent, and short-circuit protection, universal input, and a compact design. CUI Inc SDI120G-U AC-DC Adapters are IEC 62368-1 compliant and operate in a -20°C to +40°C temperature range.Features
- Up to 120W continuous power
- GaN technology
- Overvoltage, overcurrent, and short-circuit protections
- Universal input
- IEC 62368-1 compliant
- Compact design
Mechanical Drawing

Publicado: 2021-10-07
| Actualizado: 2022-03-11