DB Unlimited Audio Indicators
DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.Features
- No need for external drive circuitry
- Mounting options
- Flange
- Flush
- Panel
- Surface mount
- Thru-hole
- Tone types
- Single-tone
- Dual-tone
- Slow pulse
- Fast pulse
- Siren
Applications
- Medical
- Industrial
- Transportation
- Fire/safety/security
View Results ( 37 ) Page
| N.º de artículo | Hoja de datos | Frecuencia | Régimen de voltaje | Régimen de corriente | Nivel de presión de sonido |
|---|---|---|---|---|---|
| IE092705-1 | ![]() |
2.73 kHz | 5 V | 25 mA | 80 dBA |
| IE260424-3 | ![]() |
400 Hz | 24 V | 21 mA | 95 dBA |
| IE122301-1 | ![]() |
2.3 kHz | 1.5 V | 20 mA | 80 dBA |
| IE092505-1 | ![]() |
2.5 kHz | 5 V | 25 mA | 80 dBA |
| IE122405-2 | ![]() |
2.4 kHz | 5 V | 30 mA | 88 dBA |
| IE260412-2 | ![]() |
400 Hz | 12 V | 55 mA | 95 dBA |
| IE330403-1 | ![]() |
400 Hz | 3 V | 20 mA | 70 dBA |
| IE260412-1 | ![]() |
400 Hz | 12 V | 50 mA | 95 dBA |
| IE220412-1 | ![]() |
400 Hz | 12 V | 25 mA | 81 dBA |
| IE122312-3 | ![]() |
2.3 kHz | 12 V | 30 mA | 85 dBA |
Publicado: 2014-10-24
| Actualizado: 2020-12-21