DB Unlimited SM Speakers

DB Unlimited SM series speakers are micro speakers that bring higher power with less distortion to small or handheld devices. DB Unlimited SM series speakers feature devices that handle up to 1.5W, delivering full-range solutions in space-saving designs. These speakers allow immersive interactions with the simplest and smallest Internet of Things (IoT) devices.

Features

  • Higher power with less distortion to small or handheld devices
  • Includes micro speakers that handle up to 1.5W power
  • Rectangle, square, round, or oval speakers
View Results ( 54 ) Page
N.º de artículo Hoja de datos Frecuencia Nivel de presión de sonido Impedancia Régimen de potencia Forma
SM231508-1 SM231508-1 Hoja de datos 1.5 kHz 75 dBA 8 Ohms 300 mW Round
SM360616-1 SM360616-1 Hoja de datos 600 Hz 97 dBA 16 Ohms 500 mW Round
SM450508-1 SM450508-1 Hoja de datos 500 Hz 102 dBA 8 Ohms 1 W Round
SM160508-2 SM160508-2 Hoja de datos 20 kHz 80 dBA 8 Ohms 700 mW Rectangular
SM360532-3 SM360532-3 Hoja de datos 550 Hz 97 dBA 32 Ohms 500 mW Round
SM440508-1 SM440508-1 Hoja de datos 500 Hz 92 dBA 8 Ohms 500 mW Round
SM500308-1 SM500308-1 Hoja de datos 350 Hz 92 dBA 8 Ohms 1 W Round
SM450508-2 SM450508-2 Hoja de datos 500 Hz 90 dBA 8 Ohms 500 mW Round
SM170808-1 SM170808-1 Hoja de datos 800 Hz 90 dBA 8 Ohms 800 mW Round
SM320208-1 SM320208-1 Hoja de datos 280 Hz 94 dBA 8 Ohms 500 mW Round
Publicado: 2019-05-07 | Actualizado: 2025-07-28