Delta Electronics ADP Plug-In AC Adapters
Delta Electronics ADP Plug-In AC Adapters offer power ratings from 30W to 330W and are available in wall-mount and desktop versions. These adapters are divided into PD and non-PD series. The PD adapters include wall-mount, AC socket, and changeable variations with a Type-C output connector, while the non-PD modules provide AC socket adapters. The ADP adapters feature a built-in shunt mechanism that reduces any touch-panel response latency issues caused by higher voltages than required. Additionally, these adapters have a compact design for enhanced portability and high-efficiency performance that meet ErP Lot 7 and DOE Level VI standards. Delta Electronics ADP Plug-In AC Adapters come with IEC/UL/EN 62368-1 worldwide safety certifications.Features
- High-efficiency performance
- High-touch noise reduction
- Wall-mount, AC socket, and changeable variations available
- Type-C output connector (PD series)
- Compact design
- Worldwide safety certifications
- Reliable product development
Specifications
- 5V to 48V output voltage ratings
- 30W to 330W output power ratings
- Meet ErP Lot 7 and DOE Level VI standards
- Meets IEC/UL/EN 62368-1
Applications
- Mobile phones
- Monitors
- Notebooks
How to Use

Publicado: 2024-02-08
| Actualizado: 2024-06-30