Delta IA DVW-W01I2-E1 Wireless AP / Client / Gateway

Delta IA DVW-W01I2-E1 Wireless AP/Client/Gateway is an industrial-grade gateway featuring an Ethernet port, RS-232, and RS-485. This 2.4GHz/5GHz slim industrial IEEE 802.11 a/b/g/n/ac wireless AP/client/gateway supports the standard Modbus protocol for executing and controlling data transmission with operating devices. The DVW-W01I2-E1 from Delta IA supports fast-roaming solutions, especially suitable for clients in wireless environments, enabling quick switching between APs for a continuous roaming experience and applications such as automatic storage systems or autonomous carriers.

Features

  • Compliant with IEEE 802.11ac wireless technology capable of up to 867Mbps data rate
  • Compliant with IEEE 802.11n wireless technology capable of up to 300Mbps data rate
  • Backward compatible with 802.11 a/b/g standard for seamless integration
  • Multiple wireless modes: AP, Client
  • 2x2 MIMO technology increases data rate
  • Proprietary ONE ROAMING industrial-grade fast roaming, seamless roaming recovery time between APs < 150ms
  • Wireless QoS (IEEE 802.11e, WMM) for video packet precedence transmission
  • Enhanced wireless security: WPA-PSK / WPA2-PSK (TKIP/AES)
  • Supports 2-port RS-232/485-to-Ethernet device server
  • Built-in 2-port MODBUS ASCII/RTU to MODBUS TCP gateway
  • Built-in 1MB buffer memory avoids data loss once the connection is down
  • DHCP/BootP server for automatic IP assignment, helping build up the network easily
  • SNTP (simple network time protocol) for network clock synchronization
  • Support MODBUS TCP protocol for facilitating remote management by SCADA or with other industrial devices
  • CPU utilization displays the amount of work the CPU handles
  • Auto warning by email, relay

Applications

  • Automatic storage systems
  • Autonomous carriers

Specifications

  • Technology, standard compliance
    • IEEE 802.11 a/b/g/n/ac Wireless LAN
    • IEEE 802.11i Wireless Security
    • IEEE 802.3 10Base-T
    • IEEE 802.3u 100Base-T(X)
    • IEEE 802.3ab 1000Base-T
  • CSMA/CA processing type
  • Interfaces
    • Wireless
      • IEEE 802.11 a/b/g/n/ac: 2T2R
      • 2x 2dBi omnidirectional antennas, RP-SMA (male) connector
    • Gigabit Ethernet, RJ45 ports: 1 10/100/1000Base-T, auto MDI/MDI-X, auto-negotiation
    • Serial communication
      • Serial ports: 1x RS-232 (5-pin terminal block), 1x RS-485 (3-pin terminal block), 2KV isolation protection
      • 2400bps to 115200bps baud rate
      • Data bits: 7, 8
      • Parity: None, Even, Odd
      • Stop bits: 1, 2
      • Flow control: RTS/CTS (RS-232 only)
      • RS-232: TxD, RxD, RTS, CTS, GND
      • RS-485: D+, D-, GND
    • 1x set of digital inputs
      • 0V to +5V is OFF
      • +11V to +30V is ON
      • 6mA maximum input current
      • Alarm contacts (DO)
      • 1x relay output
      • 1A carry current at 24VDC
    • 1x reset button
  • Wireless RF
    • RF modulation
      • 802.11a: BPSK, QPSK, 16QAM, 64QAM with OFDM
      • 802.11b: DBPSK, DQPSK with DSSS, CCK
      • 802.11g: BPSK, QPSK, 16QAM, 64QAM with OFDM
      • 802.11n: BPSK, QPSK, 16QAM, 64QAM with MIMO-OFDM
      • 802.11ac: BPSK, QPSK, 16QAM, 64QAM, 256QAM with MIMO-OFDM
    • 2.412GHz to 5.825GHz frequency band
    • Operating channels
      • US (FCC): 2.412GHz to 2.462GHz (11x channels), 5.180GHz to 5.240GHz (4x channels), 5.745GHz to 5.825GHz (5x channels)
      • EU (ETSI): 2.412GHz to 2.472GHz (13x channels), 5.180GHz to 5.240GHz (4x channels)
      • China (SRRC): 2.412GHz to 2.472GHz (13x channels), 5.180GHz to 5.240GHz (4x channels), 5.745GHz to 5.825GHz (5x channels)
      • Taiwan (NCC): 2.412GHz to 2.462GHz (11x channels), 5.280GHz to 5.320GHz (3x channels), 5.745GHz to 5.825GHz (5x channels)
  • Management
    • SSH, HTTPS, HTTP, TFTP, BootP Server/Client, DHCP Server/Client, Telnet, Syslog, ARP, MODBUS TCP, and SNMP software
    • Security
      • SSH security access
      • 802.11i, 64/128-bit WEP, and WPA-PSK / WPA2-PSK (TKIP/AES) wireless security
      • SSID broadcast: enable/disable
      • Windows 2000, Windows XP, Windows Vista (32/64 bits), Windows 7 (32/64 bits), and Windows 10 (32/64 bits) virtual COM drivers
    • Web Browser, MODBUS TCP, and IEXplorer utility configuration
    • MIB II, RS-232 MIB, System Group MIB, SNMP MIB, Interface Group MIB, TCP MIB, UDP MIB, IP MIB, and Delta Private MIB
  • Power requirements
    • 2x sets of input voltage, 12VDC to 48VDC redundant terminal block input
    • 0.92A maximum input current
    • Overload current protection, 3A maximum input current
    • Reverse polarity protection
  • Physical
    • IP40 PC plastic housing
    • 110mm x 28mm x 75mm (HxWxD) dimensions
    • 198g weight
    • Industrial DIN-rail and wall mounting
  • Environmental
    • -10°C to +60°C operating temperature range
    • -40°C to +85°C storage temperature range
    • 5% to 95% ambient relative humidity (non-condensing)
  • Approvals
    • Safety: UL 61010, EN 62368-1
    • EMI: FCC 47 CFR Part 15 Subpart B Class A, IEC 61000-6-4, EN 55011, EN 55032(CISPR32), EN 301 489-1/17
    • EMS {EN 301 489-1/17, EN 55024 (CISPR24), IEC 61000-6-2)}: IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 61000-4-29
    • RF: EN 300 328, EN 301 893, NCC, SRRC, RCM FCC 47 CFR Part 15 Subpart C, E
  • Environmental type tests
    • Cold temperature: IEC 60068-2-1
    • Dry heat: IEC 60068-2-2
    • Humidity: IEC 60068-2-30
    • Shock: IEC 60255-21-2
    • Freefall: IEC 60068-2-32
    • Vibration: IEC 60068-2-6
    • Hi-pot: 1.5KV

Kit Contents

  • 1x Delta industrial wireless DVW-W01I2-E1 series
  • 1x instruction sheet
  • 2x SMA antennas
  • 1x wall mount metal accessory
  • 4x screws
Publicado: 2024-06-05 | Actualizado: 2026-02-03