Delta Electronics Q80SV 150W Quarter-Brick DC/DC Power Modules
Delta Electronics Q80SV 150W DC/DC Power Modules provide efficiency up to 90% and output power up to 150W in a quarter-brick package. These modules meet the requirements of EN 50155 and feature a 1.4V to 170V input voltage range. The series offers 5V to 54V single output voltage and 4242VDC input to output reinforced isolation. Delta Electronics Q80SV 150W DC/DC Power Modules are suitable for applications such as security, laboratory, industrial, and transportation.Features
- Efficiency of up to 90% at 110VIN
- Meets requirements of EN 50155
- Output overvoltage, output overcurrent, and overtemperature protection
- Industry-standard pinout
- Without a tantalum capacitor inside the module
- 4242VDC input-to-output reinforced isolation
- Applied to altitudes up to 5000m
Applications
- Security
- Laboratory
- Industrial
- Transportation
Specifications
- Input voltage
- 14.4V to 170V continuous
- 12V/200V transient
- 5V, 12V, 15V, 24V, or 54V single output voltage
- 150W output power
- 4242VDC input-to-output reinforced isolation
- 60.6mm x 39mm x 12.7mm dimensions
- -40°C to +105°C operating baseplate temperature range
EMI Filter Circuit
Publicado: 2020-10-05
| Actualizado: 2024-04-18