DFRobot RP Series Thin Film Pressure Sensors

DFRobot RP Series Thin Film Pressure Sensors are made of ultra-thin film with excellent mechanical properties, conductive materials, and nanometer pressure-sensitive layers. These durable sensors are designed to sense static and dynamic pressure at high response speed. The RP sensors come with a thin film and pressure-sensitive layer on the upper layer and a thin film and conductive circuit on the lower layer. These layers in the sensors are glued together with double-sided tape. The RP sensors convert pressure into resistance by connecting the disconnected circuit of the lower layer through a pressure-sensitive layer of the upper layer.

The RP sensors are available in RP-C18.3-LT, RP-C7.6-LT, RP-L-170, RP-S40-ST, RP-L-400, and RP-C7.6-ST variants. These thin-film sensors are used in applications such as pressure switches, bed monitoring systems, intelligent sneakers, and medical device systems.

Features

  • Durability
  • Senses static and dynamic pressure at high response speed
  • Records the intensity and frequency of force
  • Ultra-thin film of excellent mechanical property
  • Excellent conductive materials
  • Nanometer pressure-sensitive layers

Specifications

  • Within 10Hz frequency of static and dynamic pressure measurement
  • -40°C - 85°C operating temperature range
  • >1million times of lifespan
  • >10MΩ initial resistance
  • <0.01S activation time
  • <10ms response time
  • RP-C18.3-LT Thin Film Pressure Sensor
    • 18.3mm diameter
    • 0.4mm thickness
    • 20g trigger force
    • 20g - 6kg pressure measuring range
  • RP-C7.6-LT Thin Film Pressure Sensor
    • 7.6mm diameter
    • 0.3mm thickness
    • 30g trigger force
    • 30g - 1.5kg pressure measuring range
  • RP-C7.6-ST Thin Film Pressure Sensor
    • 7.6mm diameter
    • 0.3mm thickness
    • 30g trigger force
    • 30g - 1.5kg pressure measuring range
  • RP-L-170 Thin Film Pressure Sensor
    • 170mm film
    • 0.35 thickness
    • <20g trigger force
    • 20g - 10kg or larger pressure measuring range
  • RP-L-400 Thin Film Pressure Sensor
    • 400mm film
    • 0.35mm thickness
    • <20g trigger force
    • 20g - 10kg or larger pressure measuring range
  • RP-S40-ST Thin Film Pressure Sensor
    • 40mm film
    • 0.45mm thickness
    • 20g trigger force
    • 20g - 10kg pressure measuring range

Dimension Diagrams

View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción La Herramienta es para la Evaluación de
SEN0293 Herramientas de desarrollo del sensor de presión RP-L-170 Thin Film Pressure Sensor RP-L-170
SEN0295 Herramientas de desarrollo del sensor de presión RP-C18.3-LT Thin Film Pressure Sensor RP-C18.3-LT
SEN0296 Herramientas de desarrollo del sensor de presión RP-S40-ST Thin Film Pressure Sensor 40mmx40mm RP-S40-ST
SEN0297 Herramientas de desarrollo del sensor de presión RP-C7.6-ST Thin Film Pressure Sensor RP-C7.6-ST
SEN0298 Herramientas de desarrollo del sensor de presión RP-C7.6-LT Thin Film Pressure Sensor SEN0297, SEN0298
SEN0299 Herramientas de desarrollo del sensor de presión RP-L-400 Thin Film Pressure Sensor RP-L-400
Publicado: 2020-01-10 | Actualizado: 2024-06-11