DFRobot Touchberry Pi 4B 10.1" Industrial Screen

DFRobot Touchberry Pi 4B 10.1" Industrial Screen is a panel PC based on the Raspberry Pi 4B board. It encases a 10.1" Resistive Touch Screen for an industrial environment using Linux. Offering the function of low-voltage differential signaling(LVDS) multi-touch, 1280*720 high-resolution, 170° viewing angle, and 16:9 output format, the touchberry Pi has many interfaces built-in like Ethernet, USB, WiFi. Also, it supports Windows IoT.

Features

  • Low-voltage differential signaling (LVDS) multi-touch
  • 1280x720 high-resolution
  • 170° viewing angle
  • 16:9 output format

Applications

  • IoT Project
  • Industrial environment using Linux
Publicado: 2022-01-31 | Actualizado: 2022-11-17