Dialight 587 Series Addressable RGB LEDs
Dialight 587 Series Addressable RGB LEDs feature built-in ICs, a built-in current regulator, and a three-way drive and provide the user with controllability. These LEDs support signal reshaping to pass control waveforms to the next adjacent driver. The 587 series RGB LEDs are programmed independently to create distinct colors, different patterns, adjustable brightness, and customized lighting effects. These RGB LEDs produce a wide range of colors and uniform colors from concentrated CIE distribution. The 587 series RGB LEDs are energy-efficient and are easily programmed and controlled using microcontrollers and controller boards. These LEDs with built-in ICs are cost-effective and RoHS-compliant. Typical applications include wearable devices, EV charging equipment, electronic appliances, backlighting and edge lighting, automation equipment, robot indicator lights, and LED light strips.Features
- Built-in IC
- Built-in oscillator
- Built-in current regulator
- Support signal reshaping to pass control waveforms to the next adjacent driver
- Cascading port transmission by a single data line
- Built-in current regulator and three-way drive
- Clear lens color
- Single or dual control wires
- Up to 800Kbps data transmission
- ROHS-compliant
Applications
- Wearable devices
- EV charging equipment
- Electronic appliances
- Backlighting and edge lighting
- Automation equipment
- Robot indicator lights
- Entertainment, casino, and gaming applications
- Audio and video equipment
- LED light strips
Additional Resources
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Vf - Tensión directa | Longitud de onda/Color de temperatura | Intensidad luminosa | Ángulo de visualización | Régimen de potencia | If - Corriente directa | Color de iluminación | Color de lentes | Transparencia de la lente |
|---|---|---|---|---|---|---|---|---|---|---|
| 587-1024-147F | ![]() |
5 V | 474 nm, 535 nm, 625 nm | 20 mcd, 65 mcd, 85 mcd | 120 deg | 250 mW | 25 mA | RGB | Colorless | Clear |
| 587-1026-237F | ![]() |
465 nm, 520 nm, 620 nm | 155 mcd, 400 mcd, 800 mcd | 120 deg | 20 mA | RGB | Colorless | Clear | ||
| 587-1034-147F | ![]() |
5 V | 474 nm, 535 nm, 630 nm | 20 mcd, 65 mcd, 85 mcd | 120 deg | 250 mW | 25 mA | RGB | Colorless | Clear |
| 587-2054-127F | ![]() |
460 nm, 520 nm, 620 nm | 200 mcd, 400 mcd, 1000 mcd | 120 deg | 12 mA | RGB | Colorless | |||
| 587-2056-147F | ![]() |
5 V | 476 nm, 535 nm, 630 nm | 250 mcd, 600 mcd, 900 mcd | 120 deg | 400 mW | 25 mA | RGB | Colorless | Clear |
| 587-2056-247F | ![]() |
5 V | 476 nm, 535 nm, 630 nm | 400 mcd, 800 mcd, 1800 mcd | 120 deg | 400 mW | 25 mA | RGB | Colorless | Clear |
| 587-2074-137F | ![]() |
462 nm, 515 nm, 614 nm | 125 mcd, 300 mcd, 750 mcd | 120 deg | 12 mA | RGB | Colorless | |||
| 587-2086-247F | ![]() |
460 nm, 520 nm, 620 nm | 73 mcd, 155 mcd, 524 mcd | 120 deg | 5 mA | RGB | Colorless | |||
| 587-1016-247F | ![]() |
5 V | 474 nm, 535 nm, 625 nm | 20 mcd, 65 mcd, 85 mcd | 120 deg | 400 mW | 5 mA | RGB | Colorless | Clear |
| 587-1064-137F | ![]() |
460 nm, 520 nm, 620 nm | 160 mcd, 240 mcd, 580 mcd | 120 deg | RGB | Colorless |
Publicado: 2024-02-12
| Actualizado: 2024-09-22