Dialight 599-2310-427F RGBW LED
Dialight 599-2310-427F RGBW LED is designed with a 5V reverse voltage, 20mA test current, and 120° viewing angle. This LED comes in a 3030 package with an industry-standard 3mm x 3mm footprint. The 599-2310-427F SMD LED features a 60mA continuous forward current and 70mA peak forward current. This RGBW LED operates within the -40°C to 105°C temperature range and is RoHS compliant. Typical applications include backlighting, status indication, healthcare, and smart appliances.Features
- Top view mounting orientation
- 5V reverse voltage
- 20mA test current
- 120° viewing angle
- 60mA continuous forward current
- 70mA peak forward current
Specifications
- Emitted color 1 (Red):
- 3mcd typical intensity
- 2.3VDC maximum forward voltage
- 140mW power dissipation
- Emitted color 2 (Green):
- 6.2mcd typical intensity
- 3.1VDC maximum forward voltage
- 185mW power dissipation
- Emitted color 3 (Blue):
- 0.8mcd typical intensity
- 3.1VDC maximum forward voltage
- 185mW power dissipation
- Emitted color 4 (White):
- 7.5mcd typical intensity
- 3VDC maximum forward voltage
- 180mW power dissipation
- 3mm x 3mm x 0.65mm dimensions
- 110°C junction temperature
- -40°C to 105°C operating temperature range
- 10s@260°C maximum solder time/temperature
- 3030 package
- 7" reel packaging option
Applications
- Backlighting
- Status indication
- Healthcare
- Smart appliances
Additional Resource
Publicado: 2023-10-18
| Actualizado: 2024-04-15