Digi HX15 LoRaWAN™ Gateways

DIGI HX15 LoRaWAN™ Gateways are designed for indoor IoT coverage, supporting various LoRaWAN channel plans. The DIGI HX15 gateways feature eight receive channels for extensive coverage, handling up to 1.5 million messages daily. It offers easy wall or table mounting, which is ideal for smaller campus or building setups. Simplified deployment is ensured with auto-connect and auto-configure features via the DIGI X-ON cloud IoT platform. The gateway utilizes independent Ethernet and power connections, with optional LTE cellular connectivity enhancing integration with enterprise cloud services. 

Mobile provisioning through DIGI X-ON scan-and-go further simplifies setup. FCC and IC certified, the DIGI HX15 supports 10/100/1000M Ethernet and LTE Cat 1 cellular backhaul options. With DIGI X-ON cloud management solutions, the gateways expand and future-proof indoor LoRaWAN IoT networks. DIGI's LoRaWAN solutions provide flexible, cost-effective networking for IoT applications needing extended coverage and low power consumption. Ideal for devices requiring cost efficiency and low message rates, LoRaWAN complements DIGI's range of wireless solutions.

Features

  • Simple gateway deployment for LoRaWAN and IoT applications
  • Capacity for up to 1.5 million messages per day
  • Modular design to support multiple frequency bands
  • Digi X-ON cloud configuration and management
  • Indoor enclosure for wall and table mounting
  • USB-C™ power supply
  • Scan-and-go provisioning with a web-based mobile scanning app
  • Status LEDs for LoRa TX and RX, cellular signal strength, power
  • Optional LTE cellular connectivity (region-specific)
  • Micro (3FF) SIM included on LTE gateways

Application Example

Digi HX15 LoRaWAN™ Gateways
Publicado: 2024-06-20 | Actualizado: 2025-04-18