Digilent WebDAQ 504 Vibration-Acoustic Data Logger

Digilent WebDAQ 504 Vibration-Acoustic Data Logger is a stand-alone vibration and acoustic data logger designed for remote monitoring, analysis, and control. The Digilent WebDAQ 504 has all the intelligence built into the WebDAQ, eliminating the need for a PC or additional software. The embedded WebDAQ web server can easily configure simple or sophisticated applications, log data, update digital outputs, and send notifications based on alarm conditions. The WebDAQ can also view real-time data from any location and device with a web browser. The WebDAQ 504 provides four simultaneous IEPE inputs for measuring sensors like accelerometers and microphones, plus four isolated digital bits that can be used as trigger inputs or alarm outputs. Housed in a heavy-duty chassis, the Digilent WebDAQ 504 Vibration-Acoustic Data Logger 504 is rugged enough for industrial applications.

Features

  • Four Simultaneous Analog Inputs
    • AC/DC coupling
    • IEPE excitation current
  • Real-time FFTs for continuous monitoring and analysis
  • Four digital I/O for triggers and alarms
  • Log data to internal storage or mapped network storage
  • Share folders to view files over a local network
  • Export data to CSV, UFF, or binary for use in other applications
  • Alarm and event notifications with email and SMS messaging
  • Easy, flexible task scheduling
  • Configurable read/write access
  • No driver software to install
  • Built-in web server
  • Remote monitoring and control
  • Wi-Fi® support
  • Ethernet port for connecting to a network or PC

Specifications

  • Included
    • WebDAQ 504
    • 9VDC output power supply
    • Ethernet cable
    • Field changeable AC input plug (USA style)
    • Field changeable AC input plug (EU style)
    • Field changeable AC input plug (UK style)
    • Printed inserts: WebDAQ Series Quick Start, WebDAQ Firmware Update Procedure
    • Digilent packaging assembly/foam, etc
  • 24-bit A/D converter
  • Up to 51kS/s/ch sample rate
  • Internal 3GB memory - optional SD card and USB slots
  • 4W typical power rating
  • 0°C to +50°C operating temperature range

Videos

Publicado: 2023-03-27 | Actualizado: 2024-08-27