Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Digital View 5 Button Mini Click is used to access the On-Screen Display (OSD) menu, momentary, and custom functions. This OSD click 5 button is an inline mechanical mini-click type and works with all controllers.
Features
Works with all controllers
Button type is momentary and mini click
Buttons are a menu, +/-, and up/down
Power is in standby mode
Kit includes buttons and cable
Associated Boards
Digital View LCD Controller Boards
Compact and fully buffered general purpose controllers for LCD panels up to 1920 x 1200 resolution.