Diodes Incorporated 74AHC164 & 74HC164 Serial Shift Registers
Diodes Inc. 74AHC164 & 74HC164 are serial input 8-bit edge-triggered shift registers that have outputs from each of eight stages. The serial input data is entered at pin SDA or pin SDB as these are logically ANDED. Either input could be used as an active HIGH enable with data entry on the other pin. If a single input is desired, the pins can be tied together or the unused input can be tied HIGH. Data is shifted into Q0 from the serial input pins on each LOW to HIGH transition of the CP pin. Also during the CP edge, the data is transferred from each Qn to Qn+1. The serial data on pins DSA and DSB must be stable before and after the CP rising edge to meet the set-up and hold timing requirements. When asserted LOW the Master Reset (MR) pin sets all Qn to LOW. This action does not depend on the condition of serial input or clock pins. The MR must be asserted HIGH for a recovery time before the next CP positive edge pulse.Features
- Wide Supply Voltage Range from 2.0V to 5.5V
- Sinks or Sources 8mA at VCC=4.5V
- CMOS Low Power Consumption
- Schmitt Trigger Action at All Inputs
- Range of Package Options SO-14 and TSSOP-14
- ESD Protection Exceeds JESD 22
- 200V Machine Model (A115)
- 2000V Human-Body Model (A114)
- Exceeds 1000V Charged-Device Model (C101)
Applications
- General-purpose logic
- PCs, Networking, Notebooks, Netbooks
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Boxes
Diagram
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| 74HCT164T14-13 | ![]() |
Registros de cambio de contadores 8-Bit Shift Register Logic HC 20ns 40uA |
| 74AHC164S14-13 | ![]() |
Registros de cambio de contadores Logic AHC Std Reg Counter Shift 8-bit |
| 74HC164S14-13 | ![]() |
Registros de cambio de contadores 8-Bit Shift Register Logic HC SO-14 |
| 74HC164T14-13 | ![]() |
Registros de cambio de contadores 8-Bit Shift Register Logic HC TSSOP-14 |
| 74AHCT164S14-13 | ![]() |
Registros de cambio de contadores Logic AHCT Std Reg Counter Shift 8-bit |
| 74HCT164S14-13 | ![]() |
Registros de cambio de contadores 8-Bit Shift Register Logic HC 20ns 40uA |
Publicado: 2014-12-03
| Actualizado: 2020-12-16