Diodes Incorporated AP43776Q USB Type-C™ Protocol Decoder

Diodes Incorporated AP43776Q USB Type-C™ Protocol Decoder is a highly integrated, dual-channel, PD3.1/PPS, BC 1.2, and QC protocol decoder. This protocol decoder supports the full range of PPS APDO from 3.3V to 21V with 20mV/step voltage resolution. The AP43776Q protocol decoder also supports up to 6A current with 50mA/step resolution for power management. This protocol decoder features e-Maker detection, VCONN 30MA capability, I2C interface and interrupt, output power de-rating for low battery, and moisture detection between DP and DN. The AP43776Q protocol decoder also features a built-in ADC and a multi-channel multiplexer for voltage and temperature measurement.  

The AP43776Q protocol decoder provides an embedded MCU and built-in ADC converters for voltage and temperature measurement. This protocol decoder supports smart power-management functions, such as a power-sharing scheme between two attached USB Type-C PD devices. The AP43776Q protocol decoder is RoHS-compliant and lead, halogen, and antimony free. This protocol decoder is ideal for automotive applications requiring specific change control.

 

Features

  • AEC-Q100 qualified:
    • Device temperature grade:
      • -40°C to 125°C temperature range
    • Device HBM ESD classification level H3A
    • Device CDM ESD classification level C5
  • Dual-channel independent USB Type-C PD3.1/PPS decoder
  • 6206 USB-IF PD3.1/PPS certificated TID
  • QC20211008263 quick charge QC5 certificated number
  • PD3.1/full range of PPS Vout (3.3V to 21V voltage range)
  • Compliant with BC1.2 DCP mode for QC2.0/3.0/4/4/+/5
  • Type-C PD display port alternative mode
  • Downstream device and allow data transfer
  • Built-in ADC and a multi-channel multiplexer for voltage and temperature measurement
  • e-Marker detection and VCONN 30mA capability
  • Cable-loss compensations
  • I2C Interface and Interrupt
  • Multi-purpose I/Os to support different applications
  • Up to 24V CC1/CC2 to VBUS short protection
  • Moisture detection between DP and DN
  • Thermal protection through external NTC
  • Output power de-rating for low battery
  • Built-in MCU with 12KB OTP ROM for main application program with multi-time-programmable ROM (MTP ROM) blocks for customization
  • W-QFN4040-20 (SWP) (4x4, 0.5mm pitch) package
  • RoHS compliant
  • Lead, halogen, and antimony free

PIN Diagram

Location Circuit - Diodes Incorporated AP43776Q  USB Type-C™ Protocol Decoder

Functional Block Diagram

Block Diagram - Diodes Incorporated AP43776Q  USB Type-C™ Protocol Decoder
Publicado: 2022-12-14 | Actualizado: 2023-01-05