Diodes Incorporated DMP4006SPSWQ 40V P-Channel Enhancement Mode MOSFET
Diodes Incorporated DMP4006SPSWQ 40V P-Channel Enhancement Mode MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101 and supported by a PPAP. The Diodes Incorporated DMP4006SPSWQ offers 100% Unclamped Inductive Switch (UIS) test in production, low on-resistance, and fast switching speed. The device comes in a wettable flank for improved optical inspections, lead-free finish, RoHS compliant, halogen, and antimony-free “Green” device. Typical applications include reverse polarity protection, BLDC motor control, power management functions, and system/load switch.Features
- 100% Unclamped Inductive Switch (UIS) test in production
- Low on-resistance
- Fast switching speed
- Wettable flank for improved optical inspections
- Lead-free finish; RoHS compliant
- Halogen and antimony free “Green” device
Specifications
- Case - PowerDI®5060-8
- Case Material - Molded plastic, “Green” molding compound
- UL Flammability classification rating 94V-0
- Moisture sensitivity - level 1 per J-STD-020
- Terminal finish - matte tin annealed over copper lead-frame
- Solderable per MIL-STD-202, Method 208
- Weight - 0.097 grams (approximate)
Applications
- Reverse polarity protection
- BLDC motor control
- Power management functions
- System/load switch
Internal Schematic
Publicado: 2021-07-07
| Actualizado: 2022-03-11