Diotec Semiconductor DI006H03SQ N/P-Channel Power MOSFET H-Bridge
Diotec Semiconductor DI006H03SQ N/P-Channel Power MOSFET H-Bridge delivers a low on-state resistance, a low gate charge, and fast switching times. With a wide junction temperature range from -55°C to +150°C, DI006H03SQ provides 1.5W maximum power dissipation and a ±20V maximum continuous gate-source voltage. The low-profile SO-8 packaged DI006H03SQ is geared toward DC/DC converters, power supplies, DC drives, synchronous rectifiers, and commercial/industrial-grade applications.Features
- N/P-MOSFET in H-Bridge
- Low profile, space-saving SO-8 package
- Low on-state resistance
- Fast switching times
- Low gate charge
- UL 94V-0 case material
- Moisture Sensitivity Level (MSL) 3
- Lead-free and RoHS compliant
Applications
- DC/DC converters
- Power supplies
- DC drives
- Synchronous rectifiers
- Commercial/Industrial grade
Specifications
- ±20V maximum continuous gate-source voltage
- 1.5W maximum power dissipation
- -55°C to +150°C junction temperature range
- <83K/W junction-to-ambient thermal resistance
- N-Channel
- Static
- 30V minimum drain-source breakdown voltage
- 0.5µA maximum drain-source leakage current
- ±1000nA maximum gate-body leakage current
- 1V to 2V gate-source threshold voltage
- 19mΩ to 26mΩ typical drain-source on-state resistance range, 25mΩ to 40mΩ maximum range
- Dynamic
- 4S typical forward transconductance
- 590pF typical input capacitance
- 122pF typical output capacitance
- 58pF typical reverse transfer capacitance
- 11.2ns to 15ns typical turn-off delay/rise time range
- 8.7ns to 17.5ns typical turn-off delay/fall time range
- 11.7nC typical total gate charge
- 1.8nC typical gate-source charge
- 2.1nC typical gate-drain charge
- Static
- P-Channel
- Static
- 30V minimum drain-source breakdown voltage
- 0.5µA maximum drain-source leakage current
- ±1000nA maximum gate-body leakage current
- 1V to 2V gate-source threshold voltage
- 43mΩ to 68mΩ typical drain-source on-state resistance range, 50mΩ to 80mΩ maximum range
- Dynamic
- 3.5S typical forward transconductance
- 631pF typical input capacitance
- 137pF typical output capacitance
- 70pF typical reverse transfer capacitance
- 4.9ns to 7.5ns typical turn-off delay/rise time range
- 13.5ns to 28.2ns typical turn-off delay/fall time range
- 11.4nC typical total gate charge
- 1.8nC typical gate-source charge
- 2.1nC typical gate-drain charge
- Static
- Diode
- ±1.2V maximum forward voltage
- 15.1ns to 18.3ns typical reverse recovery time range
- 12nC to 15.3nC reverse recovery charge
Additional Resources
Publicado: 2023-02-17
| Actualizado: 2023-02-24