Diotec Semiconductor DI038N04PQ2 Dual N-Channel Power MOSFETs

Diotec Semiconductor DI038N04PQ2 Dual N-Channel Power MOSFETs offer a low on-state resistance (10mΩ typical), a low gate charge, and fast switching times with an Avalanche rating (36mJ maximum single pulse). DI038N04PQ2 MOSFETs feature a 45V maximum drain-source voltage, 31W maximum power dissipation, and 830pF typical capacitance in a -50°C to +150°C junction temperature range. The Diotec Semiconductor DI038N04PQ2 Dual N-Channel Power MOSFETs are for DC-DC converters, power supplies, DC drives, and synchronous rectifiers.

Features

  • Dual MOSFET
  • Low profile, space-saving package
  • Low on-state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Commercial-grade
  • UL 94V-0 case material
  • AEC-Q101 qualified (-AQ only)
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free, RoHS and REACH compliant

Applications

  • DC-DC converters
  • Power supplies
  • DC drives
  • Synchronous rectifiers

Specifications

  • 45V maximum drain-source voltage
  • ±20V maximum continuous gate-source voltage
  • 31W maximum power dissipation
  • Continuous drain current
    • 38A maximum at +25°C
    • 24A maximum at +100°C
  • 160A maximum peak drain current
  • 25A maximum continuous source current
  • 120A maximum peak source current
  • 36mJ maximum single pulse avalanche energy
  • 1µA maximum drain-source leakage current
  • ±100nA maximum gate-body leakage current
  • 1.2V to 2.5V gate-source threshold voltage range
  • 10mΩ typical drain-source on-state resistance
  • 830pF typical capacitance
  • 290pF output capacitance
  • 15pF reverse transfer capacitance
  • 17ns to 30ns turn-on delay/rise time
  • 2ns to 17ns turn-off delay/fall time
  • 14nC typical total gate charge
  • 2.6nC typical gate-source charge
  • 2.8nC typical gate-drain charge
  • 2Ω typical intrinsic gate resistance
  • -55°C to +150°C junction temperature range
Publicado: 2023-02-21 | Actualizado: 2023-02-24