Diotec Semiconductor DI065N08D1-AQ N-Channel Power MOSFET
Diotec Semiconductor DI065N08D1-AQ N-Channel Power MOSFET provides 80V drain-source voltage with advanced trench technology and logic-level gate drive. This MOSFET is AEC-Q101 qualified and features fast switching times, low on-state resistance, low gate charge, and avalanche rating in a compact TO-252AA (D-PAK) package. The DI065N08D1-AQ N-channel power MOSFET is compliant with RoHS (exemption 7a), REACH, and Conflict Minerals standards. Typical applications include DC/DC converters, power supplies, DC drives, and synchronous rectifiers.
Features
- Advanced trench technology
- Logic-level gate drive
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- RoHS (exemption 7a), REACH, and Conflict Minerals compliant
Applications
- DC/DC converters
- Power supplies
- DC drives
- Synchronous rectifiers
Specifications
- 80V drain-source voltage
- ±20V continuos gate-source-voltage
- 62.5W power dissipation
- 65A continuous drain current
- 300A peak drain current
- 52A continuous source current
- 100A peak source current
- 25.6mJ single pulse avalanche energy
- UL 94V-0 case material
- 0.32g approximate weight
- Moisture Sensitivity Level (MSL) 3
Performance Graphs
Dimensions
Publicado: 2025-11-19
| Actualizado: 2025-12-05