DISPLAY VISIONS eDIP TFT Displays

DISPLAY VISIONS eDIP TFT Displays are intelligent display modules designed to be up and running immediately, providing full functionality from the first minute. These displays feature a wide 3.3V to 5.0V operating range and can use an RS-232, I2C, or SPI interface. These display modules are offered with a diagonal size of 3.2", 4.3", 5.7" and 7.0", and with or without a touch panel. The eDIP TFT Displays include an energy-saving LED backlight, with brightness that can be varied by 0% to 100% by command. All character sets and control/graphic functions for the display and the touch panel are available immediately. 

Features

  • TFT graphic display with built-in graphic functions
  • Available with or without touch panel
  • Resolution:
    • 3.2" Display: 320 x 240
    • 4.3" Display: 480 x 272
    • 5.7" Display: 640 x 480
    • 7.0" Display: 800 x 480
  • Interface options: RS-232, I2C-bus or SPI-bus
  • 16-bit (65,536) colors with led backlight
  • Landscape and portrait mode by command
  • Up to 8MB onboard flash for fonts, pictures, animations, and macros
  • Font zoom from 2mm to about 80mm, turnable in 90º steps
  • 8 predefined fonts, can be expanded
  • Positioning accurate to the pixel with all functions
  • Draw line, place a dot, area, bar graph
  • Pictures (jpg, TGA, gif, BMP) and animations (gif)
  • Mix text and graphic
  • Multi-lingual with macro pages
  • Backlight brightness by software
  • Free definable key and switch
  • 8 digital inputs and outputs
  • 2 analog inputs 
  • Audio feedback options available
View Results ( 9 ) Page
N.º de artículo Diagonal Descripción Resolución de pantalla - Píxeles Resolución Hoja de datos
EA EDIPTFT43-ATP 4.3 in Pantallas y accesorios TFT 4.3 inch Touch TFT Intelligent Display 480 x 272 WQVGA EA EDIPTFT43-ATP Hoja de datos
EA EDIPTFT43-ATC 4.3 in Pantallas y accesorios TFT 4.3 inch Touch TFT Intelligent Display 480 x 272 WQVGA EA EDIPTFT43-ATC Hoja de datos
EA EDIPTFT57-B 5.7 in Pantallas y accesorios TFT TFT/IPS 640x480 DOTS, WHITE LED BACKLIGHT 640 x 480 EA EDIPTFT57-B Hoja de datos
EA eDIPTFT32-A 3.2 in Pantallas y accesorios TFT 3.2 inch TFT Intelligent Display 320 x 240 QVGA EA eDIPTFT32-A Hoja de datos
EA eDIPTFT32-ATP 3.2 in Pantallas y accesorios TFT 3.2 inch Touch TFT Intelligent Display 320 x 240 QVGA EA eDIPTFT32-ATP Hoja de datos
EA EDIPTFT43-A 4.3 in Pantallas y accesorios TFT 4.3 inch TFT Intelligent Display 480 x 272 WQVGA EA EDIPTFT43-A Hoja de datos
EA EDIPTFT57-BTP 5.7 in Pantallas y accesorios TFT TFT/IPS 640x480 DOTS, WHITE LED BACKLIGHT W/TOUCH 640 x 480 EA EDIPTFT57-BTP Hoja de datos
EA eDIPTFT70-A 7 in Pantallas y accesorios TFT 7.0 inch TFT Intelligent Display 800 x 480 WVGA EA eDIPTFT70-A Hoja de datos
EA eDIPTFT70-ATP 7 in Pantallas y accesorios TFT 7.0 inch Touch TFT Intelligent Display 800 x 480 WVGA EA eDIPTFT70-ATP Hoja de datos
Publicado: 2012-06-13 | Actualizado: 2023-08-25