Doodle Labs Mesh Rider® Legacy Radios
Doodle Labs Mesh Rider® Legacy Radios are advanced Multiple-Input and Multiple-Output (MIMO) mesh routers for easy plug-and-play integration. These radios utilize patented Mesh Rider technology with state-of-the-art RF and networking capabilities for faster and more reliable communication. The radios can carry out all bi-directional communication in a single high-speed broadband RF channel. In form-factor compatible models, these radios are available in frequency bands between 100MHz and 6GHz. These radios feature adaptive radio modulations from BPSK up to 64QAM with continuous per-packet optimization to maximize link performance in dynamic environments. These radios also offer long-range transmission greater than 100km, high throughput of up to 100Mbps, exceptional multipath, and NrLOS MIMO performance.The radios employ convolutional coding, Forward Error Correction (FEC), ACK-retransmits, maximal ratio combining, spatial-multiplexing, and space-time block coding for robust data transmission over noisy spectrums. The devices also resist high-power jamming signals, and a built-in spectrum scanner helps mitigate interference issues.
Networking Performance
The radios feature Ultra-Reliable Low Latency Channel (URLLC) for command and control and an optimized video streaming channel for unicast and multicast transport. These radios feature self-healing/self-forming multi-frequency mobile mesh for a highly reliable network with redundancy. The radios offer end-to-end IP architecture with Ad Hoc, WDS transparent bridge, client, AP, and internet gateway operating modes. Typical applications include mobile Industrial Internet of Things (IIoT) applications like drones, autonomous vehicles, and mobile robotics applications across various industries.
Features
- Very small size, weight, and low Space, Weight, and Power, Cost (SWaP-C) for mobile applications
- Ethernet, USB, and UART interfaces to allow easy integration into different system architectures
- Leverage the benefits of the most extensible OpenWrt ecosystem and install 3rd party IoT applications
- Rugged and vibration-resistant construction to meet MIL-specs
- -40°C to 85°C MIL-spec temperature range
- High quality, manufactured in ISO9001 and ISO14001 certified facilities
- RF performance
- >100km long-range transmission
- Up to 100Mbps high throughput
- Interference-resistant COFDM for robust link quality in difficult RF environments
- Exceptional multipath and NrLOS MIMO performance
- Adaptive radio modulations from BPSK up to 64QAM, with continuous per-packet optimization to maximize link performance in dynamic environments
- Software-defined channel size for efficient re-use of spectrum
- Convolutional coding, Forward Error Correction (FEC), ACK-retransmits, maximal ratio combining, spatial-multiplexing, and space-time block coding for robust data transmission over noisy spectrums
- Single-channel, Time Division Duplexing (TDD) for bi-directional traffic
- Resistant to high-power jamming signals
- Built-in spectrum scanner to help mitigate interference issues
- Networking performance
- Ultra-Reliable Low Latency Channel (URLLC) for command and control
- Optimized video streaming channel for unicast and multicast transport
- Self-healing/self-forming multi-frequency mobile mesh for a highly reliable network with redundancy
- AES 256-bit and 128-bit encryption withFIPS-2, Level 2 compliant
- End-to-end IP architecture with Ad Hoc, WDS transparent bridge, client, AP, and internet gateway operating modes
- Embedded network management APIs
Applications
- Drones
- Autonomous vehicles
- Mobile robotics applications across various industries
System Integration
| N.º de artículo | Hoja de datos | Descripción | Dimensiones |
|---|---|---|---|
| RM-5800-2J-XM | ![]() |
Enrutadores Smart Radio: 5 GHz Xtreme - Embedded | 65 mm x 57 mm x 12 mm |
| RM-5800-2J-XE | ![]() |
Enrutadores Smart Radio: 5 GHz Xtreme - External | 148 mm x 137 mm x 58 mm |