E-Switch KAD Multiple Position DIP Switches

E-Switch KAD Multiple Position DIP Switches include a tri-state feature that offers many code options over binary DIP switches. Making this switch even more versatile, multiple positions, 4, 5, 8, 9, or 10, with either straight pin (through-hole) or gullwing (SMT) termination, are available. The switches have an electrical rating of 100mA at 50VDC (non-switching), 25mA at 24VDC (switching) with SPDT contact arrangements for each position, and a 2000 cycle rating for each circuit. The switches are supplied with all poles in the "off" position and have dimensions of 3.7mm x 7mm x 7.62mm to 22.86mm (H x L x W). E-Switch KAD DIP switches feature 0.8mm travel in each direction and gold contacts with an operating temperature of -20°C to +85°C. The series allows users to quickly preconfigure an electronic device between various settings or operating modes for such applications as audio-visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.

Features

  • Tri-state DIP switch
  • Straight pins (through-hole) or gullwing (SMT) termination options
  • Tube or tape-and-reel packaging options
  • Top tape seal option with recessed actuator
  • 3.7mm x 7mm (L) x 7.62mm to 22.86mm (H x L x W) package size
  • 4, 5, 8, 9, or 10 positions
  • Gold contacts
  • Switches are supplied with all poles in "off" position

Applications

  • Audio-visual
  • Computer peripherals
  • Consumer electronics
  • Medical equipment
  • Telecommunications
  • Testing and instrumentation
Chart - E-Switch KAD Multiple Position DIP Switches

Specifications

  • Electrical rating
    • 100mA at 50VDC non-switching
    • 25mA at 24VDC switching
  • 2000 cycles for each circuit
  • 100mΩ max. contact resistance 
  • 100 MΩ min. at 500VDC insulation resistance 
  • 500VAC for 1 min. dielectric strength
  • -20°C to +85°C operating temperature 
  • -40°C to +85°C storage temperature 
  • 0.8mm travel in each direction
  • SPDT contact arrangement in each position

Videos

Publicado: 2023-03-30 | Actualizado: 2024-05-08