Eaton Electrical S711 Soft Starters

Eaton Electrical S711 Soft Starters offer a current range of 12A to 560A and are designed for controlling three-phase motors. The S711 soft starters offer control and protection features, providing flexibility to add optional communication cards and ensuring maximum reliability and adaptability. These soft starters enhance operation productivity by starting and stopping machinery with high precision, reducing energy costs, and providing valuable data to both operators and plant automation systems. Eaton Electrical S711 Soft Starters feature an intuitive and compact design, engineered to provide high-speed data transfer with minimal latency over BLUETOOTH® Low Energy, making them ideal for modern industrial environments.

Features

  • Integrated Modbus RTU
  • Configuration of parameter via app
  • Easy storage and backup
  • Effortless machine management
  • Data analysis
  • Convenient download
  • Easy firmware updates
  • User-friendly, detachable interface
  • Optional Ethernet cards

Applications

  • Pumping
  • Compressors
  • Conveyors
  • Fans
  • Extruders
  • Mills
  • Silos
  • Mixers
  • Stirrers

Specifications

  • 12A to 560A current range
  • 200VAC to 600VAC voltage range
  • 3-phase controlled
  • IE3 and IE4 compatible
  • 99% energy efficient
  • Cybersecurity
    • PIN protection
    • Digitally signed firmware
    • Secure Bluetooth pairing
    • Secure boot implementation
Publicado: 2025-12-22 | Actualizado: 2026-02-13