Eaton Electronics DRAP Automotive-Grade Power Inductors
Eaton Electronics DRAP Automotive-Grade Power Inductors are AEC-Q200-qualified inductors with high power density and a shielded drum core. These inductors feature rugged construction for high shock conditions. The secure four-terminal mounting is ideal for severe vibration environments up to 30g. Eaton DRAP Automotive-Grade Power Inductors are suitable for applications that include body electronics, advanced driver assistance systems (ADAS), infotainment / cluster electronics, chassis / safety electrics, and engine/powertrain systems.Features
- AEC-Q200 qualified
- Magnetically shielded reduces EMI
- Inductance range
- 0.42μH to 1001μH (DRAP124)
- 0.45μH to 992.8μH (DRAP125)
- 0.41μH to 999μH (DRAP127)
- Current range
- 0.38A to 30.8A (DRAP124)
- 0.55A to 33.2A (DRAP125)
0.6A to 56A (DRAP127)
- Surface-mount package
- 12.5mm x 12.5mm x 4.6mm (DRAP124)
- 12.5mm x 12.5mm x 6.1mm (DRAP125)
- 12.5mm x 12.5mm x 8.1mm (DRAP127)
- Secure four-terminal mounting ideal for severe vibration environments up to 30g
- Rugged construction for high shock conditions
- Ferrite core material
- Moisture Sensitivity Level 1
Applications
- Body electronics
- LED lighting (interior and exterior)
- Central body control module
- Vehicle access control module
- ADAS
- Adaptive cruise control
- Automatic parking control
- Collision avoidance system/car black box system
- Infotainment and cluster electronics
- Audio subsystem: head unit and trunk amp
- Digital instrument cluster
- In-vehicle infotainment and navigation
- Chassis and safety electronics
- Electronic stability control system
- Electric parking brake
- Electronic power steering/anti-locking braking system
- Engine and powertrain systems
- Electric pumps, motor control, and auxiliaries
- Powertrain control module/engine control unit
- Transmission control unit
Publicado: 2020-07-09
| Actualizado: 2025-06-24