Eaton Electronics C308F 3mm x 8.4mm Fast-Acting Ceramic Tube Fuses

Eaton Electronics C308F 3mm x 8.4mm Fast-Acting Ceramic Tube Fuses are designed for hazardous applications and provide a space-saving alternative to conventional fuse solutions. These fuses feature a 250V rating and a 0.71Ω to 14.2Ω resistance range. The C308F 3mm x 8.4mm Fast-Acting Ceramic Tube Fuses are ideal for hazardous environments, pulp and paper processing equipment, and intrinsically safe network barriers. 

Features

  • Fast-acting, high breaking capacity of 4000A
  • 3mm x 8.4mm physical size
  • Ceramic tube, silver-plated brass endcap construction
  • Meets standards (EN60079-11) for hazardous applications
  • RoHS compliant

Applications

  • Gas meters
  • Hazardous environments
  • Oil drilling and refineries
  • Intrinsically safe barriers

Specifications

  • MIL-STD-202G, method 107G (Test condition, 5 cycles -55°C to +125°C) thermal shock
  • MIL-STD-202G, method 210F resistance to solder heat
  • MIL-STD-202G, method 201A (10Hz to 55Hz), condition A vibration
  • J-STD-002C, test method C1 solderability
  • +125°C, 500h component life reliability
  • Soldering parameters
    • Reflow solder: JEDEC J-STD-202D, Tc = 250°C; Tp = 30s
    • Wave solder: Not recommended
    • Manual solder: Not recommended

Videos

Publicado: 2014-06-23 | Actualizado: 2024-10-07