Eaton Common Mode Chokes
Eaton Common Mode Chokes feature a closed magnetic path that reduces conductive EMI emissions. These chokes feature robust construction, independent winding sections, and high-voltage isolation. The common mode chokes support inductance ranges from 5.5µH to 60,000µH and current ratings up to 7A, with low DCR for efficient operation. These chokes operate within the -40°C to 125°C (ECMT) and -40°C to 160°C (CMS) temperature ranges and comply with RoHS and halogen-free standards. Typical applications include industrial IoT equipment, power supplies, renewable energy systems, smart meters, medical devices, and consumer electronics.
Features
- Closed magnetic path reduces conductive EMI emission
- High impedance and inductance values
- Robust construction
- High voltage isolation
- Independent winding sections
- 250VAC rated voltage
- 5.5µH to 60,000µH inductance range
- Current ratings up to 7A
- Low DCR for efficient operation
- Operating temperature ranges:
- –40°C to 125°C (ECMT series)
- –40°C to 160°C (CMS series)
- RoHS-compliant and halogen-free
Applications
- Industrial IoT equipment
- Motion controls
- Power supplies
- Battery backup
- Renewable energy products
- Smart meters
- Solar/wind generators, inverters, and charger controllers
- Medical equipment
- High-tech consumer products
- Appliances
View Results ( 106 ) Page
| N.º de artículo | Inductancia | Corriente CC máxima | Resistencia CC máxima | Frecuencia autorresonante | Temperatura de trabajo mínima | Temperatura de trabajo máxima |
|---|---|---|---|---|---|---|
| CMS1-10-R | 73.7 uH | 1.65 A | 48 mOhms | - 40 C | + 160 C | |
| ECMT1V1717S-8R0-R | 8 mH | 800 mA | 1 Ohms | 456 kHz | - 40 C | + 125 C |
| ECMT1V2023S-600-R | 60 mH | 400 mA | 2.1 Ohms | 96 kHz | - 40 C | + 125 C |
| ECMT1V2017H-200-R | 20 mH | 1 A | 550 mOhms | 245 kHz | - 40 C | + 125 C |
| ECMT1V2017H-2R0-R | 2 mH | 1.5 A | 80 mOhms | 976 kHz | - 40 C | + 125 C |
| ECMT1V1717S-200-R | 20 mH | 800 mA | 1 Ohms | 295 kHz | - 40 C | + 125 C |
| ECMT1V2023S-300-R | 30 mH | 800 mA | 900 mOhms | 160 kHz | - 40 C | + 125 C |
| ECMT1V2429S-100-R | 10 mH | 1.2 A | 600 mOhms | 423 kHz | - 40 C | + 125 C |
| ECMT1V1717S-1R0-R | 1 mH | 1 A | 100 mOhms | 792 kHz | - 40 C | + 125 C |
| ECMT1V2017H-300-R | 30 mH | 800 mA | 900 mOhms | 96 kHz | - 40 C | + 125 C |
Publicado: 2025-11-25
| Actualizado: 2025-12-01