ECS ECS-23G Miniature SMD Crystals

ECS ECS-23G Miniature SMD Crystals are compact, low-profile crystals with 6mm x 3.5mm x 1.2mm dimensions. The series features include an 8MHz to 50MHz frequency range, 18pF load capacitance, and 10µW drive level. Typical applications for ECS ECS-23G Miniature SMD Crystals are GPS, Wi-Fi®, Telecom, and wireless charging.

Features

  • Compact and low-profile ceramic package
  • Extended operating temperature range
  • Moisture sensitivity level (MSL) 1
  • Fundamental mode of operation
  • Gold lead finish
  • RoHS compliant

Applications

  • GPS
  • Wi-Fi
  • Telecom
  • Wireless charging

Specifications

  • 6mm x 3.5mm x 1.2mm dimensions
  • 8MHz to 50MHz frequency range
  • ±20ppm maximum frequency tolerance at +25°C
  • ±30ppm maximum frequency stability from -40°C to +85°C
  • 7pF maximum shunt capacitance
  • 18pF typical load capacitance
  • 10µW typical drive level, 100µW maximum
  • 500MΩ minimum insulation resistance
  • ±5ppm maximum first-year aging
  • Temperatures
    • Operating ranges
      • -10°C to +70°C (L)
      • -20°C to +70°C (M)
      • -30°C to +85°C (Y)
      • -40°C to +85°C (N)
    • -40°C to +90°C storage range
    • +260°C maximum peak solder for 10s maximum

Dimensions (mm)

Mechanical Drawing - ECS ECS-23G Miniature SMD Crystals
Publicado: 2017-10-02 | Actualizado: 2022-10-26