ECS ECS-2532HS SMD Clock Oscillators
ECS ECS-2532HS SMD Clock Oscillators are automotive-grade miniature SMD devices with 1MHz to 200MHz frequency range. The ECS-2532HS-2 oscillators operate at 2.8V and ECS-2532HS-3 oscillators operate at 3.3V respectively. These SMD oscillators offer low current consumption and are RoHS compliant. The ECS-2532HS SMD clock oscillators come in a 2.5mm x 3.2mm footprint.Features
- High stability oscillator
- 2.5mm x 3.2mm footprint
- 1MHz to 55MHz operating frequency range
- Low current consumption
- -40°C to 55°C operating temperature range
- RoHS compliant
View Results ( 14 ) Page
| Part Number | Datasheet | Description | Frequency | Operating Supply Voltage | Frequency Stability | Load Capacitance | Duty Cycle - Max |
|---|---|---|---|---|---|---|---|
| ECS-2532HS-540-3-G | ![]() |
Standard Clock Oscillators ECS-2532HS,OSC XO 54.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) | 54 MHz | 2.8 V | 10 PPM | 15 pF | 55 % |
| ECS-2532HS-240-3-G | ![]() |
Standard Clock Oscillators ECS-2532HS,OSC XO 24.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) | 24 MHz | 2.8 V | 10 PPM | 15 pF | 55 % |
| ECS-2532HS-160-3-G | ![]() |
Standard Clock Oscillators ECS-2532HS,OSC XO 16.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) | 16 MHz | 2.8 V | 10 PPM | 15 pF | 55 % |
| ECS-2532HS-270-3-G | ![]() |
Standard Clock Oscillators ECS-2532HS,OSC XO 27.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) | 27 MHz | 2.8 V | 10 PPM | 15 pF | 55 % |
| ECS-2532HS-400-3-G | ![]() |
Standard Clock Oscillators ECS-2532HS,OSC XO 40.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) | 40 MHz | 2.8 V | 10 PPM | 15 pF | 55 % |
| ECS-2532HS-221-3-G | ![]() |
Standard Clock Oscillators ECS-2532HS,OSC XO 22.1184MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) | 22.1184 MHz | 2.8 V | 10 PPM | 15 pF | 55 % |
| ECS-2532HS-400-3-G-TR | ![]() |
Standard Clock Oscillators 40.000 MHz 3.3V | 40 MHz | 2.8 V | 10 PPM | 15 pF | |
| ECS-2532HS-200-3-G | ![]() |
Standard Clock Oscillators ECS-2532HS,OSC XO 20.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) | 20 MHz | 2.8 V | 10 PPM | 15 pF | 55 % |
| ECS-2532HS-250-3-G | ![]() |
Standard Clock Oscillators ECS-2532HS,OSC XO 25.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) | 25 MHz | 2.8 V | 10 PPM | 15 pF | 55 % |
| ECS-2532HS-500-3-G | ![]() |
Standard Clock Oscillators ECS-2532HS,OSC XO 50.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) | 50 MHz | 2.8 V | 10 PPM | 15 pF | 55 % |
Published: 2021-06-23
| Updated: 2022-03-11