ECS ECS-DCF Dielectric Ceramic Filters
ECS ECS-DCF Dielectric Ceramic Filters feature a center frequency range from 5235MHz to 6450MHz and an overall bandwidth range from 5150MHZ to 7125MHz. These filters operate in a -40°C to +85°C temperature range. Additional features include 50V withstand DC voltage, 100MΩ min. insulation resistance, 50Ω in/out impedance, and 1W maximum input power. ECS ECS-DCF Dielectric Ceramic Filters conform to the RoHS directive.Features
- Overall center frequency range from 5235MHz to 6450MHz
- Overall bandwith range from 5150MHZ to 7125MHz
- Conforms to the RoHS directive
Specifications
- Common
- 50V withstand DC voltage (1min max)
- 100MΩ min. insulation resistance (10V,1min±5s)
- -40°C to +85°C operating temperature range
- 1W max. input power
- 50Ω in/out impedance
- ECS-DCF-101
- 5235MHz center frequency
- 5150MHZ to 5330MHz bandwidth
- ECS-DCF-102
- 5697MHz center frequency
- 5490MHZ to 5850MHz bandwidth
- ECS-DCF-103
- 5665MHz center frequency
- 5490MHZ to 5840MHz bandwidth
- ECS-DCF-104
- 5245MHz center frequency
- 5150MHZ to 5340MHz bandwidth
- ECS-DCF-105 and ECS-DCF-108
- 6525MHz center frequency
- 5925MHZ to 7125MHz bandwidth
- ECS-DCF-106 and ECS-DCF-107
- 5492.5MHz center frequency
- 5150MHZ to 5835MHz bandwidth
- ECS-DCF-109
- 5442.5MHz center frequency
- 5150MHZ to 5735MHz bandwidth
- ECS-DCF-110
- 6450MHz center frequency
- 5925MHZ to 6975MHz bandwidth
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Frecuencia | Ancho de banda | Paquete / Cubierta |
|---|---|---|---|---|
| ECS-DCF-103 | ![]() |
5.665 GHz | 5.49 GHz to 5.84 GHz | 8.6 mm x 4.6 mm |
| ECS-DCF-101 | ![]() |
5.235 GHz | 5.15 GHz to 5.33 GHz | 8.6 mm x 5 mm |
| ECS-DCF-107 | ![]() |
5.4925 GHz | 685 MHz | 9.4 mm x 5.6 mm x 3 mm |
| ECS-DCF-109 | ![]() |
5.4425 GHz | 585 MHz | 9.6 mm x 5.6 mm x 3 mm |
| ECS-DCF-110 | ![]() |
6.45 GHz | 1050 MHz | 9.6 mm x 4.6 mm x 3 mm |
| ECS-DCF-106 | ![]() |
5.492 GHz | 5.15 GHz to 5.832 GHz | 12.8 mm x 5.3 mm |
| ECS-DCF-108 | ![]() |
6.525 GHz | 1200 MHz | 9.4 mm x 4.6 mm x 3 mm |
| ECS-DCF-102 | ![]() |
5.697 GHz | 5.49 GHz to 5.85 GHz | 8.6 mm x 4.6 mm |
| ECS-DCF-104 | ![]() |
5.245 GHz | 5.15 GHz to 5.34 GHz | 8.6 mm x 5 mm |
| ECS-DCF-105 | ![]() |
6.525 GHz | 5.925 GHz to 7.125 GHz | 12.8 mm x 4.4 mm |
Publicado: 2022-03-09
| Actualizado: 2022-10-26