DISPLAY VISIONS e-Paper LCD Graphic Display Modules
DISPLAY VISIONS e-Paper LCD Graphic Display Modules are high-resolution black/white display modules designed for use in portable electronic devices. These e-paper display modules feature a wide viewing angle, ultra-low power consumption, intelligent electrophoretic active matrix display, and four grey scales. The e-paper LCD display modules are TFT arrays driving an electrophoretic display with integrated circuits, including gate and source drivers. These e-paper display modules are ideal for use in e-book readers.Features
- Wide viewing angle
- High contrast display
- Ultra-low power consumption
- Intelligent electrophoretic active matrix display
- Four grey scales:
- Black
- Dark grey
- Light grey
- White
- On-chip display RAM
- Ultra-low power consumption
- Reflective mode
- Hard-coat antiglare display surface
- Landscape and portrait modes
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Tamaño de módulo (An x Al x P) | Color de fondo | Área de visualización (An x Al) |
|---|---|---|---|---|
| EA ELABEL20-A | ![]() |
62 mm x 35 mm x 5.5 mm | Black, Dark Gray, Light Gray, White | 49.56 mm x 22.16 mm |
| EA EPA20-A | ![]() |
59.2 mm x 29.2 mm x 1.18 mm | Black, Dark Gray, Light Gray, White | 48.16 mm x 20.16 mm |
| EA EPA60-A | ![]() |
101.8 mm x 138.4 mm x 1.18 mm | Black, Dark Gray, Light Gray, White | 90.6 mm x 122.4 mm |
Publicado: 2018-07-13
| Actualizado: 2022-09-30