NEUTRIK NA-4I4O-AES72 4-Channel Stagebox

NEUTRIK NA-4I4O-AES72 4-Channel Stagebox is designed to transmit microphone levels, analog line levels, AES3, DMX, and intercom via one single CAT cable. This stagebox features male and female XLRs in the same housing and can be used directly as a splitter for monitoring. The NA-4I4O-AES72 stagebox consists of etherCON that serves as feedthrough and allows further looping of the signals to other devices. This stagebox also features a ground lift at each input, preventing possible ground loops. The NA-4I4O-AES72 stagebox supports combined inputs and outputs for complete flexibility in the application. This stagebox offers a phase inversion switch at each input for inverting the signal.

Features

  • Robust and compact design for demanding environments
  • Combo XLR/jack inputs
  • Ground lifting switch at each input to prevent possible ground loops
  • An additional etherCON serves as feedthrough and allows daisy chaining of the signals to other devices
  • Combined inputs and outputs for complete flexibility in the application
  • Assignment according to AES72 (Type 4E) to use standardized RJ45 connectors and quad twisted pair cables for analog audio connections
  • Phase inversion switch at each input offers the possibility to invert the signal
  • Completely dark appearance for optimal usage on stage

Specifications

  • Input channels:
    • 4 x combo XLR/jack female
  • Output channels:
    • 4 x XLR male
  • Interconnection channels:
  • 2 x RJ45 / AES72 Type 4E
  • Cable requirement:
    • Minimum shielded CAT5 cable
  • 48VDC maximum rated voltage
  • 500mA maximum rated current
  • Signal compatibility:
    • Mic level
    • Line level analog
    • AES3
    • DMX
    • Other COM signals
  • IP20 ingress protection class
  • -5°C to 60°C operating temperature range
NEUTRIK NA-4I4O-AES72 4-Channel Stagebox

Operation and Connection Setup

NEUTRIK NA-4I4O-AES72 4-Channel Stagebox

Application Example

NEUTRIK NA-4I4O-AES72 4-Channel Stagebox
Publicado: 2024-04-29 | Actualizado: 2024-05-09