iWave Global iG-RainboW-G71M Agilex™ SoM

iWave Global iG-RainboW-G71M Agilex™ 3 M16A SoC FPGA System on Module integrates dual-core Arm® Cortex®-A55 processors (up to 800MHz) with high-speed connectivity, PCIe Gen3, and 12.5Gbps transceivers. The iG-RainboW-G71M inserts these features into a compact 50mm x 60mm form factor.

The iWave Global iG-RainboW-G71M Agilex 3 M16A SoC FPGA System on Module is offered in A3C 100 and A3C 135 variants. The module equips powerful processing and flexible FPGA capabilities, ideal for space-constrained applications that require real-time performance and high-bandwidth connectivity.

Features

  • Dual-core Arm Cortex-A55 processor up to 800MHz
  • Up to 135K logic cells
  • HPS LPDDR4 - 32-bit 2GB (expandable up to 8GB)
  • 32GB eMMC (expandable up to 128GB)
  • 1Gb QSPI Flash
  • 4 x transceivers up to 12.5Gbps
  • FPGA HSIO 60 pair/120SE 10s and 32 HVIOs
  • 10+ years of long-term support

Applications

  • Industrial:
    • AI in smart factory
    • Smart factory automation
    • Sensors/motors/connectivity, functional safety, and security
    • I/O modules and IoT devices
    • Tiny PLC and Edge AI
  • Medical
    • Diagnostic imaging and video
    • Patient monitoring
  • Video processing
    • Connectivity
    • Video over IP
    • Consumer electronics (AR/VR, drones, gaming)

Block Diagram

Block Diagram - iWave Global iG-RainboW-G71M Agilex™ SoM

Layout

Location Circuit - iWave Global iG-RainboW-G71M Agilex™ SoM
Publicado: 2026-01-27 | Actualizado: 2026-01-28