DFRobot DFR1170 10.5" 1920x1280 LED Touch Portable Monitor
DFRobot DFR1170 10.5" 1920x1280 LED Touch Portable Monitor delivers 1920x1280 HD resolution, advanced touch technology, and broad compatibility. The DFRobot DFR1170 connects seamlessly with laptops, development boards, and devices like LattePanda Sigma, LattePanda 3 Delta, Raspberry Pi 4B/5, and NVIDIA SBCs. The device has a fully laminated glass and ten-point touch technology that eliminates touch breakpoints, providing a smooth and responsive interaction. An LED backlight enhances brightness, contrast, and color vibrancy.Features
- High-definition visuals with 1920x1280 HD resolution and IPS panel for sharp and vibrant images
- Fully laminated glass with ten-point touch technology for smooth and responsive interaction
- LED backlight for enhanced brightness, contrast, and color vibrancy
- Lightweight design weighing only 400g, ideal for portability
- Includes a protective leather case that doubles as a desktop stand
- Built-in stereo speakers for high-quality sound
- HDMI and USB Type-C™ dual output interfaces for versatile connectivity
- Broad compatibility with devices like LattePanda, Raspberry Pi, and NVIDIA series single-board computers
- Suitable for gaming, travel, graphic design, and media consumption
Applications
- Portable coding and development
- Travel-friendly gaming setup
- On-site fieldwork data review
- Interactive presentations for small groups
- Mobile photography and videography monitor
Specifications
- 10.5" display size
- IPS panel type
- LED backlight
- 5V via USB Type-C power input
- 1920x1280 pixels resolution
- 400cd/m2 brightness
- 15:10 aspect ratio
- 1500:1 contrast ratio
- 100% RGB color gamut
- 60Hz refresh rate
- 178° (horizontal/vertical) viewing angle
- 10-point capacitive touch technology
- 222.048mm x 148.032mm (WxH) active area
- 0.11565mm x 0.11565mm pixel pitch
- Two 1W (8Ω) speakers
- 0°C to +40°C operating temperature
- 10% to 85% RH (non-condensing) operating humidity
- 232mm x 162mm x 8.5mm dimensions
- 400g net weight
Kit Contents
- 10.5" 1920x1280 LED touch display (with leather case)
- USB Type-C to USB-A cable
- Mini HDMI to HDMI cable
- Mini HDMI to Micro HDMI cable
- Dual-head USB Type-C cable
- Power adapter (with UL certification)
Dimensions
Connections
Publicado: 2024-12-12
| Actualizado: 2024-12-24