Texas Instruments TMUXHS4446EVM Evaluation Module (EVM)
Texas Instruments TMUXHS4446EVM Evaluation Module (EVM) helps customers evaluate the TMUXHS4446 when applying Type-C Alternate Mode with data rates up to 10Gbps for a downstream facing port (host). This evaluation module also functions as a hardware reference design for TMUXHS4446 implementations. The printed circuit board (PCB) design and layout files illustrate the routing and placement rules for using the Texas Instruments TMUXHS4446 component.Features
- Micro B USB receptacle that connects to USB host system
- A DisplayPort receptacle that connects to a DisplayPort-capable source
- Standard 5V barrel jack receptacle
- TPS65987D controller for power delivery and CC pin control
Kit Contents
- TMUXHS4446EVM evaluation module
- A Micro B USB receptacle that connects to USB host systems
- A DisplayPort receptacle that connects to a DisplayPort-capable source
- Standard 5V barrel jack receptacle
- Headers for configuring various TDP2004 features
Applications
- PC and notebooks
- TV
- Gaming
- Home theater and entertainment
- Smartphone
- Tablets
Block Diagram
Publicado: 2024-04-19
| Actualizado: 2024-05-15