Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Atmosic Technologies ATM3405 Tag Reference Design Kits demonstrate the low power consumption of the BLUETOOTH® LE device and many applications. These design kits are based on the ATM3405 Bluetooth LE SoC, powered by a CR2032 coin cell battery, and offered in a compact form factor. The ATM3405 tag reference design kits can be used as an IoT development platform by integrating external sensors or peripherals through the IoT expansion board. Typical applications include Bluetooth Channel Sounding (BTCS) reflector, multi-mode consumer asset tracking, and sensor beacon.
Features
An extremely low-power consumption SoC solution that lasts much longer
Integrated sensors (temperature, humidity, and accelerometer) on the tag
IoT expansion board for development and integration of additional sensors through the mikroBUS™ socket.