STMicroelectronics STEVAL-MKI256A Evaluation Board
STMicroelectronics STEVAL-MKI256A Evaluation Board is designed to evaluate the evaluation of MEMS devices in the LPS27DEWO product family. This board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI256A can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS27DEWO pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line. This board supports the STEVA-MKI109D, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. The STEVAL-MKI256A board is RoHS-compliant and is ideal for smart and sports watches.
Features
- Complete LPS27DEWO pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109D evaluation board
- RoHS compliant
Additional Resource
Publicado: 2026-10-13
| Actualizado: 2026-10-22