Apacer Technology Inc. 8GB DDR5 SDRAM DIMMs
Apacer Technology Inc. 8GB DDR5 SDRAM DIMMs are 4800Mbps, 16-bit prefetch architecture, and dual in-line memory modules. These memory modules consist of 4 pieces of 1G x 16bits DDR5 synchronous DRAMs (SDRAM) in FBGA packages and 8K Bits EEPROM. The DDR5 DIMMs support 32 internal banks (x8, x4), 16 internal banks (x16), and an On-DIMM thermal sensor. These DDR5 memory modules operate within a supply voltage range of 1.067V to 1.166V and a temperature range (Tcase) of 0°C to 85°C. The DDR5 memory modules are RoHS compliant, JEDEC standard compliant, sPPR capability, and hPPR capability. The 8GB DDR5 SDRAM DIMMs are available in two variations a D22.31491S.001 (SO-DIMM) with 262 pins and D12.31492S.001 (UDIMM) with 288 pins.Features
- JEDEC standard compliant
- On-DIMM thermal sensor is present
- PCB of height 31.25mm, lead pitch 0.85mm (pin)
- VDD = VDDQ= 1.1V (1.067V to 1.166V)
- VPP = 1.8V (1.746V to 1.908V) VDDSPD = 1.8V
- 32 internal banks (x4, x8) with eight groups of four banks each
- 16 internal banks (x16) with four groups of four banks each
- CAS Latency (CL) of 22, 26, 28, 30, 32, 36, 40, and 42
- CAS Write Latency (CWL) of RL-2
- 0°C to 85°C operating temperature (Tcase)
- Average refresh period 3.9μs at lower than Tcase 85°C, 1.95μs at 85°C < Tcase < 95°C
- All banks and the same bank refresh
- Bi-directional differential data strobe
- 16-bit prefetch architecture
- On-die ECC
- ECC transparency and error scrub
- sPPR and hPPR capability
- Halogen-free, lead-free (RoHS compliant)
Block Diagram of 8GB DDR5 SDRAM SO-DIMM
Block Diagram of 8GB DDR5 SDRAM UDIMM
Publicado: 2022-10-10
| Actualizado: 2022-10-12